Bott Divider Panel Divider Set for use with Drawers
- RS Stock No.:
- 661-503
- Mfr. Part No.:
- 43020637.51
- Brand:
- Bott
Subtotal (1 unit)*
£46.59
(exc. VAT)
£55.91
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £46.59 |
*price indicative
- RS Stock No.:
- 661-503
- Mfr. Part No.:
- 43020637.51
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Divider Panel | |
| For Use With | Drawers | |
| Colour | Silver | |
| Material | Sheet Steel | |
| Dimensions | 650 X 525 X 100mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Divider Panel | ||
For Use With Drawers | ||
Colour Silver | ||
Material Sheet Steel | ||
Dimensions 650 X 525 X 100mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio adjustable metal divider kit offers a robust solution for organising your drawers efficiently. Designed specifically for 100/125mm high drawers, this kit is made from galvanised steel, ensuring long-lasting durability and resistance to wear. With its innovative design featuring front-to-back main dividers and adjustable sub dividers, this product allows for customisable storage, providing users the flexibility to adapt to various organisational needs. Ideal for workshops or storage cabinets, this adjustable divider kit enhances accessibility and maximises the use of drawer space, making it a must-have for anyone seeking order in their workspace.
Constructed from durable galvanised steel for enhanced longevity
Adjustable sub dividers enable custom configuration for different items
Front-to-back main dividers optimise space and organisation
Specifically designed to fit 100/125mm high drawers, seamlessly integrating into existing systems
Maximises drawer space, making retrieval of tools and components more efficient
Silver colour adds a sleek and professional aesthetic to any cabinet
Adjustable sub dividers enable custom configuration for different items
Front-to-back main dividers optimise space and organisation
Specifically designed to fit 100/125mm high drawers, seamlessly integrating into existing systems
Maximises drawer space, making retrieval of tools and components more efficient
Silver colour adds a sleek and professional aesthetic to any cabinet
Related links
- Bott Divider Panel Divider Set for use with Drawers
- RS PRO Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
