Bott Divider Panel Divider Set for use with Drawers
- RS Stock No.:
- 661-488
- Mfr. Part No.:
- 43020027
- Brand:
- Bott
Subtotal (1 unit)*
£76.21
(exc. VAT)
£91.45
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £76.21 |
*price indicative
- RS Stock No.:
- 661-488
- Mfr. Part No.:
- 43020027
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Divider Panel | |
| For Use With | Drawers | |
| Colour | Grey | |
| Material | Polypropylene | |
| Dimensions | 800 X 650 X 75mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Divider Panel | ||
For Use With Drawers | ||
Colour Grey | ||
Material Polypropylene | ||
Dimensions 800 X 650 X 75mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
SITOP LOGO!Power
Our miniature power supply units in the same design as the logic modules offer great performance in the smallest space. Efficiency has been improved across the entire load range, and the low-power losses in no-load operation ensure efficient operation. The power supplies are suitable for universal use due to their wide-range input for single phase networks and operation with direct voltage. They also have a wide operating temperature range, comprehensive certifications and switch-on behaviour optimised for capacitive loads. These reliable power supplies with their flat, stepped profile can be used flexibly in numerous applications such as in distribution boards.
To increase the 24 V availability, the LOGO!Power supplies can be combined with DC UPS, redundancy and selectivity modules.
To increase the 24 V availability, the LOGO!Power supplies can be combined with DC UPS, redundancy and selectivity modules.
Features and Benefits
• Single phase, wide input range 85 V to 264 V ac or 110 V to 300 V dc
• Power reserve on starting up through 1.5 times the rated current for capacitive loads
• Wide temperature range: -20°C to 70°C
• Installation depth of 55 mm
• High efficiency across the entire load range
Approvals
cULus, cURus, NEC class 2, CE, CB, FM, ATEX, cCSAus Class I Div. 2, GL, ABS
The Bott Cubio trough block divider kit is designed to efficiently organise and store a variety of cylindrical items in a durable and practical way. Crafted from tough, dark grey polypropylene, it features sub dividable sections that optimise space within 75mm+ high drawers, making it ideal for any workspace or storage solution. With cabinet dimensions of 800mm in width and 650mm in depth, the kit delivers a robust and stylish way to keep your items neat and easily accessible, contributing to an orderly environment whether used in a workshop or office setting.
Impact-resistant surface ensures long-lasting durability
Manufactured from high-quality polypropylene for added resilience
Main colour in iron grey complements a professional workspace aesthetic
Optimally designed to fit drawers with a height of 75mm or more
Sub dividable sections facilitate customised organisation of items
Ideal for storing cylindrical tools or components efficiently
Lightweight yet sturdy design, weighing just 5.62kg for easy handling
Couples functionality with a modern design, enhancing workspace efficiency
Manufactured from high-quality polypropylene for added resilience
Main colour in iron grey complements a professional workspace aesthetic
Optimally designed to fit drawers with a height of 75mm or more
Sub dividable sections facilitate customised organisation of items
Ideal for storing cylindrical tools or components efficiently
Lightweight yet sturdy design, weighing just 5.62kg for easy handling
Couples functionality with a modern design, enhancing workspace efficiency
Related links
- Bott Divider Panel Divider Set for use with Drawers
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 5L PP Narrow Neck Carboy Bottle
- DeWALT DCV100 18V Leaf Blower
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 175mm LCD Inclinometer
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
