Bott Divider Panel Divider Set for use with Drawers
- RS Stock No.:
- 661-476
- Mfr. Part No.:
- 43020734.51
- Brand:
- Bott
Subtotal (1 unit)*
£106.15
(exc. VAT)
£127.38
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £106.15 |
*price indicative
- RS Stock No.:
- 661-476
- Mfr. Part No.:
- 43020734.51
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Divider Panel | |
| For Use With | Drawers | |
| Colour | Silver | |
| Material | Sheet Steel | |
| Dimensions | 800 X 750 X 150mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Divider Panel | ||
For Use With Drawers | ||
Colour Silver | ||
Material Sheet Steel | ||
Dimensions 800 X 750 X 150mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio adjustable metal divider kit is expertly designed for optimal organisation within 150mm+ high drawers. Constructed from durable galvanised steel, this tool is perfect for creating personalised compartments in your storage solution. Featuring both front-to-back main dividers and adjustable position sub dividers, the kit offers flexibility and efficiency in arrangement, making it ideal for various storage needs. With dimensions tailored to fit cabinets of 800mm in width and 750mm in depth, this metal divider kit is a robust addition to your workspace. It ensures that every tool and component can be neatly stored and easily accessed, promoting a well-organised environment.
Constructed from durable galvanised steel for longevity
Features 22 compartments to enhance organisation
Includes front-to-back main dividers for stability
Adjustable position sub dividers allow for personalised compartment sizes
Designed to fit in drawers with a height of 150mm or more
Optimises storage efficiency in cabinets sized 800mm x 750mm
Main colour in sleek silver for a professional appearance
Lightweight design with a gross weight of only 4.76kg, making it easy to handle
Features 22 compartments to enhance organisation
Includes front-to-back main dividers for stability
Adjustable position sub dividers allow for personalised compartment sizes
Designed to fit in drawers with a height of 150mm or more
Optimises storage efficiency in cabinets sized 800mm x 750mm
Main colour in sleek silver for a professional appearance
Lightweight design with a gross weight of only 4.76kg, making it easy to handle
Related links
- Bott Divider Panel Divider Set for use with Drawers
- CK Polyester, 4 Pocket Tool Belt Pouch
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 5L PP Narrow Neck Carboy Bottle
