Bott Divider Panel Divider Set for use with Drawers
- RS Stock No.:
- 661-466
- Mfr. Part No.:
- 43020690.51
- Brand:
- Bott
Subtotal (1 unit)*
£69.47
(exc. VAT)
£83.36
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £69.47 |
*price indicative
- RS Stock No.:
- 661-466
- Mfr. Part No.:
- 43020690.51
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Divider Panel | |
| For Use With | Drawers | |
| Colour | Silver | |
| Material | Sheet Steel | |
| Dimensions | 1300 X 525 X 100mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Divider Panel | ||
For Use With Drawers | ||
Colour Silver | ||
Material Sheet Steel | ||
Dimensions 1300 X 525 X 100mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio adjustable metal divider kit is meticulously crafted for optimal organisation within 14 compartments, making it an ideal solution for those seeking efficient storage management. Constructed from durable galvanised steel, this kit features front-to-back main dividers alongside adjustable position sub-dividers, allowing for tailored flexibility to suit various storage needs. Engineered specifically for 100/125mm high drawers, it fits seamlessly into cabinet dimensions of 1300mm in width and 525mm in depth, ensuring a perfect blend of strength and versatility. This product not only enhances space-utilisation but also offers a sleek and functional design that maintains the silvery elegance of your workspace while facilitating easy access to stored items.
Constructed from robust galvanised steel for added durability
Offers 14 compartments to maximise storage efficiency
Adjustable position sub-dividers allowing for customised organisation
Designed for compatibility with 100/125mm high drawers
Compact cabinet dimensions of 1300mm width and 525mm depth
Main dividers arranged front-to-back for systematic arrangement
Sleek silver colour enhances the aesthetic of any workspace
Lightweight at 2.39kg for easy handling and installation
Offers 14 compartments to maximise storage efficiency
Adjustable position sub-dividers allowing for customised organisation
Designed for compatibility with 100/125mm high drawers
Compact cabinet dimensions of 1300mm width and 525mm depth
Main dividers arranged front-to-back for systematic arrangement
Sleek silver colour enhances the aesthetic of any workspace
Lightweight at 2.39kg for easy handling and installation
Related links
- Bott Divider Panel Divider Set for use with Drawers
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
