Bott Divider Panel Divider Set for use with Drawers
- RS Stock No.:
- 661-451
- Mfr. Part No.:
- 43020743.51
- Brand:
- Bott
Subtotal (1 unit)*
£68.01
(exc. VAT)
£81.61
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £68.01 |
*price indicative
- RS Stock No.:
- 661-451
- Mfr. Part No.:
- 43020743.51
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Divider Panel | |
| For Use With | Drawers | |
| Colour | Silver | |
| Material | Sheet Steel | |
| Dimensions | 1300 X 525 X 75mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Divider Panel | ||
For Use With Drawers | ||
Colour Silver | ||
Material Sheet Steel | ||
Dimensions 1300 X 525 X 75mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio adjustable metal divider kit is meticulously engineered for optimal organisation within your drawers, featuring a robust construction of galvanised steel. Tailored for 75mm high drawers, this innovative kit includes 16 compartments, allowing you to customise your storage space effortlessly. With adjustable positioning for sub dividers, it provides unparalleled versatility for any collection of tools or items. This product is perfect for those seeking a tidy, efficient solution to drawer organisation in both commercial and personal settings, ensuring that everything has its rightful place.
Constructed from durable galvanised sheet steel for long-lasting use
Includes 16 compartments to help you organise various items efficiently
Adjustable position sub dividers offer enhanced customisation for your storage needs
Designed specifically for drawers with a height of 75mm, ensuring a perfect fit
Main dividers run front to back, providing clear separation and organisation
Silver colour adds a sleek, professional appearance to your storage solutions
Ideal for both commercial settings and home use, enhancing organisation and functionality
Includes 16 compartments to help you organise various items efficiently
Adjustable position sub dividers offer enhanced customisation for your storage needs
Designed specifically for drawers with a height of 75mm, ensuring a perfect fit
Main dividers run front to back, providing clear separation and organisation
Silver colour adds a sleek, professional appearance to your storage solutions
Ideal for both commercial settings and home use, enhancing organisation and functionality
Related links
- Bott Divider Panel Divider Set for use with Drawers
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 175mm LCD Inclinometer
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- DeWALT DCV100 18V Leaf Blower
- RS PRO 5L PP Narrow Neck Carboy Bottle
