Bott Divider Panel Divider Set for use with Drawers
- RS Stock No.:
- 661-365
- Mfr. Part No.:
- 43020700.51
- Brand:
- Bott
Subtotal (1 unit)*
£67.39
(exc. VAT)
£80.87
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £67.39 |
*price indicative
- RS Stock No.:
- 661-365
- Mfr. Part No.:
- 43020700.51
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Divider Panel | |
| For Use With | Drawers | |
| Colour | Silver | |
| Material | Sheet Steel | |
| Dimensions | 1300 X 750 X 75mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Divider Panel | ||
For Use With Drawers | ||
Colour Silver | ||
Material Sheet Steel | ||
Dimensions 1300 X 750 X 75mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio adjustable metal divider kit is expertly designed to enhance organisational efficiency within 14 compartments. Crafted from robust galvanised steel, this kit offers exceptional durability and longevity, making it ideal for both professional and industrial use. Tailored for 75mm high drawers, it features front to back main dividers alongside adjustable position sub dividers, allowing for ultimate flexibility in storage solutions. The sleek silver finish not only adds a touch of modernity but also ensures a professional appearance within any workspace. With dimensions of 1300mm in width and 750mm in depth, this divider kit maximises drawer space while simplifying the management of various tools and components.
Constructed from high-quality galvanised steel for enhanced durability
14 compartments enable versatile storage options for tools and equipment
Adjustable position sub dividers offer flexible organisation
Designed specifically for 75mm high drawers, optimising drawer space
Sleek silver colour complements various cabinet styles
Robust design ensures long-term use in demanding environments
14 compartments enable versatile storage options for tools and equipment
Adjustable position sub dividers offer flexible organisation
Designed specifically for 75mm high drawers, optimising drawer space
Sleek silver colour complements various cabinet styles
Robust design ensures long-term use in demanding environments
Related links
- Bott Divider Panel Divider Set for use with Drawers
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 5L PP Narrow Neck Carboy Bottle
- CK Polyester, 4 Pocket Tool Belt Pouch
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Power Cord, 2m
