Bott Divider Panel Divider Set for use with Drawers

Subtotal (1 unit)*

£94.68

(exc. VAT)

£113.62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£94.68

*price indicative

RS Stock No.:
661-362
Mfr. Part No.:
43020042
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Type

Divider Panel

For Use With

Drawers

Colour

Grey

Material

Polypropylene

Dimensions

800 X 750 X 75mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio trough block divider kit is expertly crafted for organisation aficionados seeking efficient storage solutions. This versatile kit boasts 70 compartments, tailored to excel in high-drawer settings, creating an ideal space for retaining various cylindrical items. Constructed from impact-resistant polypropylene in a striking dark grey hue, its sub dividable sections enhance accessibility and functionality. Designed for 75mm+ high drawers, the cubio’s dimensions of 800mm width and 750mm depth optimise space management in cabinets of similar dimensions. This robust solution not only simplifies storage but also ensures that your items are neatly arranged and readily available for your next project or task.

70 compartments provide ample space for organising cylindrical items
Constructed from tough, impact-resistant polypropylene for durability
Sub dividable sections allow for customised storage configurations
Designed specifically for drawers of 75mm and higher, enhancing usability
Dark grey finish offers a sleek and professional appearance
Dimensions of 800mm x 750mm optimise storage space in cabinets
Sturdy construction supports the weight of contents, ensuring longevity

Related links