Bott Divider Panel Divider Set for use with Drawers
- RS Stock No.:
- 661-270
- Mfr. Part No.:
- 43020018
- Brand:
- Bott
Subtotal (1 unit)*
£103.44
(exc. VAT)
£124.13
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £103.44 |
*price indicative
- RS Stock No.:
- 661-270
- Mfr. Part No.:
- 43020018
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Divider Panel | |
| For Use With | Drawers | |
| Colour | Grey | |
| Material | Polypropylene | |
| Dimensions | 1300 X 650 X 75mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Divider Panel | ||
For Use With Drawers | ||
Colour Grey | ||
Material Polypropylene | ||
Dimensions 1300 X 650 X 75mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio trough block divider kit features a sophisticated design that excels in organisation for cylindrical items. Crafted from robust, dark grey polypropylene, this innovative solution maximises space with its 59 compartments, making it ideal for 75mm+ high drawers with cabinet dimensions of 1300mm in width and 525mm in depth. Its impact-resistant surface ensures durability, while the stylish iron grey colour and RAL 7011 finish add a touch of modernity to any workspace. This kit is perfect for professionals looking to streamline their storage and enhance efficiency, effortlessly accommodating an array of items without clutter.
59 compartment design optimises organisation for various cylindrical items
Constructed from tough, impact-resistant polypropylene for longevity
Stylish dark grey colour complements a modern workspace aesthetic
Compatible with 75mm+ high drawers for versatile storage solutions
Dimensions of 1300mm x 525mm ensure ample storage capacity
Durable materials withstand daily use, maintaining structure and integrity
Surface treatment offers superior resistance to impact and wear
Constructed from tough, impact-resistant polypropylene for longevity
Stylish dark grey colour complements a modern workspace aesthetic
Compatible with 75mm+ high drawers for versatile storage solutions
Dimensions of 1300mm x 525mm ensure ample storage capacity
Durable materials withstand daily use, maintaining structure and integrity
Surface treatment offers superior resistance to impact and wear
Related links
- Bott Divider Panel Divider Set for use with Drawers
- Bosch Diamond Tipped Tile Drill Bit
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
