Bott Divider Panel Divider Set for use with Drawers
- RS Stock No.:
- 661-262
- Mfr. Part No.:
- 43020729.51
- Brand:
- Bott
Subtotal (1 unit)*
£43.41
(exc. VAT)
£52.09
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £43.41 |
*price indicative
- RS Stock No.:
- 661-262
- Mfr. Part No.:
- 43020729.51
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Divider Panel | |
| For Use With | Drawers | |
| Colour | Silver | |
| Material | Sheet Steel | |
| Dimensions | 800 X 650 X 75mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Divider Panel | ||
For Use With Drawers | ||
Colour Silver | ||
Material Sheet Steel | ||
Dimensions 800 X 650 X 75mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio adjustable metal divider kit is designed to optimise storage solutions within 75mm high drawers, making it perfect for organising tools or small components in a compact space. Manufactured from galvanised steel, this robust divider kit features both front-to-back main dividers and adjustable position sub-dividers, allowing for flexible compartmentalisation. The unit provides an effective way to maximise drawer space and enhance operational efficiency, catering particularly for cabinets with dimensions of 800mm in width and 650mm in depth.
Constructed from durable galvanised steel for long-lasting use
Customisable sub-dividers allow for tailored organisation
Designed specifically for 75mm high drawers, ensuring an ideal fit
Front-to-back dividers enhance overall compartment management
Compact design suitable for varying storage needs and environments
Customisable sub-dividers allow for tailored organisation
Designed specifically for 75mm high drawers, ensuring an ideal fit
Front-to-back dividers enhance overall compartment management
Compact design suitable for varying storage needs and environments
Related links
- Bott Divider Panel Divider Set for use with Drawers
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- DeWALT DCV100 18V Leaf Blower
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
