Bott Divider Panel Divider Set for use with Drawers

Subtotal (1 unit)*

£50.44

(exc. VAT)

£60.53

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£50.44

*price indicative

RS Stock No.:
661-220
Mfr. Part No.:
43020646.51
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Type

Divider Panel

For Use With

Drawers

Colour

Silver

Material

Sheet Steel

Dimensions

650 X 750 X 75mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio adjustable metal divider kit is designed for effective organisation within 75mm high drawers. Featuring a robust construction from galvanised steel, this kit includes front-to-back main dividers and adjustable position sub-dividers, allowing users to customise their storage according to specific needs. Ideal for enhancing drawer utility in various cabinet dimensions, specifically 650mm in width and 750mm in depth, the kit is particularly suited to settings requiring structured and accessible storage solutions. Each kit contributes to a neat, professional appearance whilst ensuring essential items are securely housed, making it a practical addition to any workspace.

Manufactured from high-quality galvanised steel for durability
Adjustable sub-dividers allow customisation for specific storage needs
Designed specifically for 75mm high drawers, optimising space use
Main dividers provide front-to-back organisation within the drawer
Ideal for various cabinetry dimensions, particularly 650mm x 750mm
Lightweight design at just 1.18kg, facilitating easy handling and installation
Professional silver finish enhances the aesthetic of any workspace

Related links