Bott Divider Panel Divider Set for use with Drawers

Subtotal (1 unit)*

£50.07

(exc. VAT)

£60.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£50.07

*price indicative

RS Stock No.:
661-099
Mfr. Part No.:
43020645.51
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Type

Divider Panel

For Use With

Drawers

Colour

Silver

Material

Sheet Steel

Dimensions

650 X 650 X 150mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio adjustable metal divider kit is designed to optimise storage solutions in high drawers, providing an innovative way to organise your items effectively. Manufactured from durable galvanised steel, this kit features both front-to-back main dividers and adjustable sub dividers, making it ideal for personalising drawer space in cabinets with dimensions 650mm x 650mm. Its robust construction ensures longevity and protection of the contents within, while the sleek silver finish adds a modern aesthetic to any workspace.

Manufactured using galvanised steel for enhanced durability
Includes adjustable sub dividers for tailored organisation
Front-to-back main dividers create structured storage
Designed specifically for 150mm+ high drawers
Dimensions fit perfectly in standard cabinet spaces of 650mm x 650mm
Lightweight at only 3.13kg for easy handling
Stylish silver finish that complements various interiors
Ideal for a range of storage needs, from office supplies to workshop tools

Related links