Bott Divider Panel Divider Set for use with Drawers

Subtotal (1 unit)*

£64.62

(exc. VAT)

£77.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£64.62

*price indicative

RS Stock No.:
661-084
Mfr. Part No.:
43020688.51
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Type

Divider Panel

For Use With

Drawers

Colour

Silver

Material

Sheet Steel

Dimensions

1300 X 525 X 75mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio adjustable metal divider kit is expertly designed to optimise space within 75mm high drawers, featuring a robust construction from galvanised steel. This versatile kit includes 14 compartments, providing practical solutions for organising tools and components efficiently. With adjustable main dividers and sub dividers, it accommodates various storage needs, ensuring maximum utilisation of drawer space. Its sleek silver finish not only enhances durability but also complements any workspace decor. Ideal for both professional and home environments, the cubio system enhances organisation, making it an essential component for maintaining tidy and efficient storage.

Manufactured from galvanised steel for long-lasting durability
Offers a total of 14 compartments to maximise storage efficiency
Features both front-to-back main dividers and adjustable position sub dividers
Designed specifically for 75mm high drawers to optimise vertical space
Sleek silver colour enhances aesthetic appeal and integrates seamlessly into any workspace
Provides a versatile storage solution suitable for various environments, including workshops, garages, and offices

Related links