Bott Divider Divider Set for use with Cabinet
- RS Stock No.:
- 660-052
- Mfr. Part No.:
- 16926801.51
- Brand:
- Bott
Subtotal (1 unit)*
£16.97
(exc. VAT)
£20.36
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.97 |
*price indicative
- RS Stock No.:
- 660-052
- Mfr. Part No.:
- 16926801.51
- Brand:
- Bott
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
| Brand | Bott | |
| Type | Divider | |
| For Use With | Cabinet | |
| Colour | Metallic Silver | |
| Material | Galvanised Steel | |
| Dimensions | 525 x 550 x 175mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Divider | ||
For Use With Cabinet | ||
Colour Metallic Silver | ||
Material Galvanised Steel | ||
Dimensions 525 x 550 x 175mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso adjustable metal divider kit is designed to enhance organization within 175mm high drawers. Constructed from robust galvanized steel, this kit features adjustable position sub dividers in addition to front-to-back main dividers. Ideal for optimizing space and ensuring that items are stored orderly and accessibly, this product is suited for a variety of applications where categorization and tidy storage are paramount. With a cabinet dimension of 525mm in width and 550mm in depth, it integrates seamlessly into existing drawer systems, making it a practical solution for workshops and storage areas alike. Its sleek silver finish complements industrial settings while also providing durability.
Cabinet dimensions (WxD is 525x550mm) offer a perfect fit for various setups
Sleek silver colours adds a professional touch to storage solutions
Lightweight design at just 0.93kg facilitates easy handling
Sleek silver colours adds a professional touch to storage solutions
Lightweight design at just 0.93kg facilitates easy handling
Related links
- Bott Divider Divider Set for use with Cabinet
- Bott Divider Panel Divider Set for use with Drawers
- DeWALT DCV100 18V Leaf Blower
- Bosch Diamond Tipped Tile Drill Bit
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 175mm LCD Inclinometer
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m