RS PRO Black Polythene Bin Bag, 90L Capacity, 200 Per Pack per Package
- RS Stock No.:
- 790-250
- Brand:
- RS PRO
Image representative of range
Subtotal (1 box of 200 units)*
£19.48
(exc. VAT)
£23.38
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 108 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £19.48 | £0.097 |
*price indicative
- RS Stock No.:
- 790-250
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Capacity | 90L | |
| Product Type | Bin Bag | |
| Colour | Black | |
| Quantity | 200Per Pack | |
| Material | Polythene | |
| Width | 737mm | |
| Standards/Approvals | 15kg CHSA | |
| Height | 965mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Capacity 90L | ||
Product Type Bin Bag | ||
Colour Black | ||
Quantity 200Per Pack | ||
Material Polythene | ||
Width 737mm | ||
Standards/Approvals 15kg CHSA | ||
Height 965mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The RS Pro Refuse sack offers a robust solution for managing waste, ensuring durability and reliability in high-capacity tasks with a generous 90L capacity, Ideal for heavy-duty use.
Made from 97% recycled material for eco-conscious waste management
15kg CHSA accreditation ensures suitability for heavy-duty applications
Packed in folds for easy distribution and optimal portion control
Available in a classic black colour for a professional appearance
Each box contains 200 refuse sacks, catering for extensive waste disposal needs
Related links
- RS PRO Black Polythene Bin Bag 200 Per Pack per Package
- RS PRO Black Polythene Bin Bag 35 mm Thickness, 200 Per Pack per Package
- RS PRO Black Polythene Bin Bag 60 mm Thickness, 100 Per Pack per Package
- RS PRO Black Polythene Bin Bag 45 mm Thickness, 200 Per Pack per Package
- RS PRO Red Polythene Bin Bag 200 Per Pack per Package
- RS PRO Green Polythene Bin Bag 200 Per Pack per Package
- RS PRO Red Polythene Bin Bag 21 mm Thickness, 200 Per Pack per Package
- RS PRO Blue Polythene Bin Bag 21 mm Thickness, 200 Per Pack per Package


