RS PRO Black Polythene Bin Bag, 90L Capacity, 35 mm Thickness, 200 Per Pack per Package

Image representative of range

Subtotal (1 box of 200 units)*

£36.07

(exc. VAT)

£43.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£36.07£0.18

*price indicative

RS Stock No.:
790-251
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Capacity

90L

Product Type

Bin Bag

Colour

Black

Thickness

35mm

Quantity

200Per Pack

Material

Polythene

Height

965mm

Width

737mm

Standards/Approvals

20kg CHSA

RoHS Status: Exempt

COO (Country of Origin):
TR
The RS Pro Refuse sack is designed for demanding waste disposal needs, boasting a capacity of 90 litres and constructed from 97% recycled materials to ensure environmentally friendly waste management.

Made from 97% recycled material for sustainability

CHSA Accredited, ensuring quality and compliance

Extra heavy-duty design, approved for 20KG loads

Packed in convenient folds for easy distribution

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy