RS PRO Black Polythene Bin Bag, 90L Capacity, 45 mm Thickness, 200 Per Pack per Package

Image representative of range

Subtotal (1 box of 200 units)*

£47.61

(exc. VAT)

£57.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 16 November 2026
  • Plus 25 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£47.61£0.238

*price indicative

RS Stock No.:
790-252
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Capacity

90L

Product Type

Bin Bag

Colour

Black

Thickness

45mm

Quantity

200Per Pack

Material

Polythene

Height

965mm

Standards/Approvals

20kg CHSA

Width

737mm

RoHS Status: Exempt

COO (Country of Origin):
TR
The RS Pro Refuse sack is a robust and reliable waste management solution designed for heavy-duty use, featuring a substantial 90L capacity for effective disposal of waste materials.

Made from 97% recycled material for an eco-friendly choice

Extra heavy-duty construction certified by CHSA for strength and durability

Packed in convenient rolls for easy storage and distribution

Approved for use with loads up to 20 kg, ensuring reliable performance

Each box contains 200 sacks, perfect for high-volume waste disposal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy