Keysight Technologies Bench Power Supply, 270V, 32A, 2-Output, 3.2 kW, 4000 VA - UKAS Calibrated
- RS Stock No.:
- 810-8770
- Mfr. Part No.:
- AC6804B
- Brand:
- Keysight Technologies
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 810-8770
- Mfr. Part No.:
- AC6804B
- Brand:
- Keysight Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Number of Outputs | 2 | |
| Calibrated | UKAS | |
| Output Voltage | 270V | |
| Supply Voltage | 270V | |
| Output Current | 32A | |
| Power Rating | 3.2 kW, 4000 VA | |
| Number of Displays | 1 | |
| Type | Digital | |
| Input Connector | BNC | |
| Minimum Temperature | 0°C | |
| Maximum Temperature | +40°C | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Number of Outputs 2 | ||
Calibrated UKAS | ||
Output Voltage 270V | ||
Supply Voltage 270V | ||
Output Current 32A | ||
Power Rating 3.2 kW, 4000 VA | ||
Number of Displays 1 | ||
Type Digital | ||
Input Connector BNC | ||
Minimum Temperature 0°C | ||
Maximum Temperature +40°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Keysight AC6800 Series Basic AC Power Sources
The Keysight AC6800 Series offers stable, reliable power for testing electronic devices during design and manufacturing. For simple test applications, electronic device engineers and manufacturers may need a basic AC power source to simulate outlet power or global AC power conditions. They may also need to ensure their AC-powered products operate properly when they encounter voltage fluctuations, extreme inrush current and transient spikes from overburdened power grids. The AC800 Series of basic power sources is designed for powering devices under test in these situations. The instruments offer intuitive user interfaces which make it easy for engineers to access and view setup and measurement information directly, from the front panel or programmatically via SCPI (Standard Commands for Programmable Instruments) commands. Models come standard with LAN/LXI Core and USB interfaces. The LXI Core interface enables engineers to set up and control the power supplies remotely via a standard Web interface. Rackmount kit AC68RAC3 ( 810-4181 ) can be purchased separately for use with AC6801A, AC6802A & AC6803A. Rackmount kit AC68RAC6 ( 810-4185 ) can be purchased separately for use with AC6804A. User-installable GPIB interface board AC68GPBU ( 810-4194 ) is available separatey for use with AC6800 Series AC sources.
Models to meet basic AC source requirements
Intuitive user interface
Flexible IO: LAN/LXI Core and USB
Intuitive user interface
Flexible IO: LAN/LXI Core and USB
Supplied with
ferrite core, cable tie and (AC6801A only) power cord
Note
Manufacturers Warranty
Related links
- Keysight Technologies Bench Power Supply 32A 3.2 kW, 4000 VA - RS Calibrated
- Keysight Technologies AC6800 Series Bench Power Supply 270 V 2-Output 4 kVA
- BK Precision 9805 Series Digital Bench Power Supply 12A 1500 (Maximum)VA - UKAS Calibrated
- Keysight Technologies E36150A Series Bench Power Supply 40A 800W - UKAS Calibrated
- Keysight Technologies E36100B Series Digital Bench Power Supply 2A 40W - UKAS Calibrated
- Keysight Technologies E3640 Series Analogue 32V 4-Output, 400W - UKAS Calibrated
- Keysight Technologies E36100B Series Digital Bench Power Supply 1A 35W - UKAS Calibrated
- Keysight Technologies E364XA Series Digital Bench Power Supply 2.5A 40W - UKAS Calibrated


