EA Elektro-Automatik Analogue, Digital Bench Power Supply, 0 → 40V, 40A, 1-Output, 640W

Discontinued

Calibration Options:

Each

£851.76

(exc. VAT)

£1,022.11

(inc. VAT)

Each

£872.26

(exc. VAT)

£1,046.71

(inc. VAT)

RS Stock No.:
805-2484
Mfr. Part No.:
EA-PSI 5040-40 A
Brand:
EA Elektro-Automatik
Find similar products by selecting one or more attributes.
Select all

Brand

EA Elektro-Automatik

Number of Outputs

1

Output Voltage

0 → 40V

Supply Voltage

90 → 264V ac

Output Current

40A

Power Rating

640W

Number of Displays

1

Type

Analogue, Digital

Bench Power Supply Type

Programmable DC Power Supply

Digital/Analogue

Analogue, Digital

Output Connector

Binding Post Terminal

Input Connector

IEC 320

Minimum Temperature

0°C

Maximum Temperature

+50°C

COO (Country of Origin):
DE

EA-PSI 5000 160W - 640W (μ-processor) Series


The EA-PSI 5000 desk-top power supply series has a high performance micro-controller and 16-bit resolution. It features an 'auto-ranging' output for a flexible usage at either high voltage or high current, as required, within the nominal power rating. The EA-PSI 5000 is equipped with a 4-digit segment display and provides for a highly stable and low ripple output
condition. For external automated control, it is equipped with 3 interfaces, isolated analogue 0-10V, USB and Ethernet. This series is an excellent choice for R&D stand-alone and automated testing.

μ-processor controlled, 16 bit resolution
For laboratory, industry, R&D, automated test benches
Flexible auto-ranging output, constant U, I, P mode
Segment display, 4 digits
Isolated interfaces: Analogue 0-10V, USB and Ethernet
Attractive desk-top housing
IEC 320-C14 input receptacle, output safety terminals

Supplied with

power cord, user manual (English/German)

EA Elektro-Automatik Laboratory DC Power Supply


The EA Elektro-Automatik laboratory bench power supply has a power rating of 640W. It is a microprocessor-controlled and USB-programmable single-channel power supply which provides a fully flexible 'auto-ranging' output. Enabling them to work with either a higher voltage or a higher current within the stipulated U/I/P rating. These power supplies are equipped with digital encoders for U and I setting. It has a full 4-digit segment display with various function status (output pre-set, -lock and standby) and a mini USB port for computer control. The units have high stability and low ripple and are protected against overcurrent (OCP), DC over-voltage (OVP) and over-temperature (OTP). It has output voltage ranging between 0V to 40V and an output current rating ranging between 0A to 40A.
Inclusions:
Power cord, user manual (English/German)

Features and Benefits


40V models according to SELV
Analogue interface with
Chassis top and bottom closed
Flexible, power regulated output stage
Integrated USB and Ethernet port
Memory for 9 different presets
Remote sensing
SCPI command language supported
Temperature controlled fans for cooling

Applications


Educational institutions
Industrial applications
Laboratories
Production and manufacturing units
Workshops

Certifications


EN 55022 Class B
EN60950
IEC 320-C14


Elektro-Automatik

Related links