EA Elektro-Automatik Analogue, Digital Bench Power Supply, 0 → 40V, 0 → 40A, 1-Output, 0 → 640W -
- RS Stock No.:
- 803-6476
- Mfr. Part No.:
- EA-PSI 5040-40 A
- Brand:
- EA Elektro-Automatik
Unavailable
RS will no longer stock this product.
Calibration Options:
- Calibration Type:
- RSCAL
- RS Stock No.
- 803-6473
Each
£851.76
(exc. VAT)
£1,022.11
(inc. VAT)
Each
£802.26
(exc. VAT)
£962.71
(inc. VAT)
- RS Stock No.:
- 803-6476
- Mfr. Part No.:
- EA-PSI 5040-40 A
- Brand:
- EA Elektro-Automatik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EA Elektro-Automatik | |
| Number of Outputs | 1 | |
| Calibrated | UKAS | |
| Output Voltage | 0 → 40V | |
| Supply Voltage | 90 → 264V | |
| Output Current | 0 → 40A | |
| Power Rating | 0 → 640W | |
| Number of Displays | 1 | |
| Type | Analogue, Digital | |
| Bench Power Supply Type | Programmable DC Power Supply | |
| Digital/Analogue | Analogue, Digital | |
| Maximum Temperature | +50°C | |
| Minimum Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand EA Elektro-Automatik | ||
Number of Outputs 1 | ||
Calibrated UKAS | ||
Output Voltage 0 → 40V | ||
Supply Voltage 90 → 264V | ||
Output Current 0 → 40A | ||
Power Rating 0 → 640W | ||
Number of Displays 1 | ||
Type Analogue, Digital | ||
Bench Power Supply Type Programmable DC Power Supply | ||
Digital/Analogue Analogue, Digital | ||
Maximum Temperature +50°C | ||
Minimum Temperature 0°C | ||
- COO (Country of Origin):
- DE
EA-PSI 5000 160W - 640W (μ-processor) Series
The EA-PSI 5000 desk-top power supply series has a high performance micro-controller and 16-bit resolution. It features an 'auto-ranging' output for a flexible usage at either high voltage or high current, as required, within the nominal power rating. The EA-PSI 5000 is equipped with a 4-digit segment display and provides for a highly stable and low ripple output
condition. For external automated control, it is equipped with 3 interfaces, isolated analogue 0-10V, USB and Ethernet. This series is an excellent choice for R&D stand-alone and automated testing.
condition. For external automated control, it is equipped with 3 interfaces, isolated analogue 0-10V, USB and Ethernet. This series is an excellent choice for R&D stand-alone and automated testing.
μ-processor controlled, 16 bit resolution
For laboratory, industry, R&D, automated test benches
Flexible auto-ranging output, constant U, I, P mode
Segment display, 4 digits
Isolated interfaces: Analogue 0-10V, USB and Ethernet
Attractive desk-top housing
IEC 320-C14 input receptacle, output safety terminals
For laboratory, industry, R&D, automated test benches
Flexible auto-ranging output, constant U, I, P mode
Segment display, 4 digits
Isolated interfaces: Analogue 0-10V, USB and Ethernet
Attractive desk-top housing
IEC 320-C14 input receptacle, output safety terminals
Supplied with
power cord, user manual (English/German)

EA Elektro-Automatik Laboratory DC Power Supply
The EA Elektro-Automatik laboratory bench power supply has a power rating of 640W. It is a microprocessor-controlled and USB-programmable single-channel power supply which provides a fully flexible 'auto-ranging' output. Enabling them to work with either a higher voltage or a higher current within the stipulated U/I/P rating. These power supplies are equipped with digital encoders for U and I setting. It has a full 4-digit segment display with various function status (output pre-set, -lock and standby) and a mini USB port for computer control. The units have high stability and low ripple and are protected against overcurrent (OCP), DC over-voltage (OVP) and over-temperature (OTP). It has output voltage ranging between 0V to 40V and an output current rating ranging between 0A to 40A.
Inclusions:
Power cord, user manual (English/German)
Inclusions:
Power cord, user manual (English/German)
Features and Benefits
40V models according to SELV
Analogue interface with
Chassis top and bottom closed
Flexible, power regulated output stage
Integrated USB and Ethernet port
Memory for 9 different presets
Remote sensing
SCPI command language supported
Temperature controlled fans for cooling
Analogue interface with
Chassis top and bottom closed
Flexible, power regulated output stage
Integrated USB and Ethernet port
Memory for 9 different presets
Remote sensing
SCPI command language supported
Temperature controlled fans for cooling
Applications
Educational institutions
Industrial applications
Laboratories
Production and manufacturing units
Workshops
Industrial applications
Laboratories
Production and manufacturing units
Workshops
Certifications
EN 55022 Class B
EN60950
IEC 320-C14
EN60950
IEC 320-C14
Elektro-Automatik
Related links
- EA Elektro-Automatik Analogue 0 → 40V 1-Output, 0 → 640W -
- EA Elektro-Automatik Analogue 0 → 40V 1-Output, 640W
- EA Elektro-Automatik EA-PSI 9000 DT Series Digital Bench Power Supply 0 → 40A 0
- EA Elektro-Automatik EA-PS 5000 A Series Analogue 0 → 40V 1-Output, 640W
- EA Elektro-Automatik EA-PS 3000 B Series Digital Bench Power Supply 0 → 40A 0
- EA Elektro-Automatik EA-PS 5000 A Series Analogue 0 → 40V
- EA Elektro-Automatik EA-PSI 9000 T Series Digital Bench Power Supply 40A 640W
- EA Elektro-Automatik EA-PSI 9000 DT Series Digital Bench Power Supply 40A 640W



