EA Elektro-Automatik EA-PS 9000 2U Series Analogue, Digital Bench Power Supply, 0 → 40V, 0 → 60A,

Unavailable
RS will no longer stock this product.
RS Stock No.:
803-4979
Mfr. Part No.:
EA-PS 9040-60 2U
Brand:
EA Elektro-Automatik
Find similar products by selecting one or more attributes.
Select all

Brand

EA Elektro-Automatik

Series

EA-PS 9000 2U

Model Number

EA-PS 9040-60 2U

Number of Outputs

1

Calibrated

UKAS

Supply Voltage

90 → 264V

Output Voltage

0 → 40V

Output Current

0 → 60A

Power Rating

0 → 1500W

Number of Displays

1

Type

Analogue, Digital

Bench Power Supply Type

Laboratory Power Supply

Digital/Analogue

Analogue, Digital

Maximum Temperature

+50°C

Minimum Temperature

0°C

COO (Country of Origin):
DE

Related links