EA Elektro-Automatik EA-STT 2000 Series Digital Bench Power Supply, 0 → 260V, 3A, 1-Output, 1.2kVA
- RS Stock No.:
- 456-7894
- Mfr. Part No.:
- EA-STT 2000 B 3,0
- Brand:
- EA Elektro-Automatik
Discontinued
- RS Stock No.:
- 456-7894
- Mfr. Part No.:
- EA-STT 2000 B 3,0
- Brand:
- EA Elektro-Automatik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EA Elektro-Automatik | |
| Series | EA-STT 2000 | |
| Model Number | EA-STT 2000 B | |
| Number of Outputs | 1 | |
| Supply Voltage | 230V ac | |
| Output Voltage | 0 → 260V | |
| Output Current | 3A | |
| Power Rating | 1.2kVA | |
| Number of Displays | 1 | |
| Bench Power Supply Type | Adjustable Power Supply | |
| Type | Digital | |
| Digital/Analogue | Digital | |
| Output Connector | Screw Terminal | |
| Input Connector | IEC 320 | |
| Maximum Temperature | +40°C | |
| Minimum Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand EA Elektro-Automatik | ||
Series EA-STT 2000 | ||
Model Number EA-STT 2000 B | ||
Number of Outputs 1 | ||
Supply Voltage 230V ac | ||
Output Voltage 0 → 260V | ||
Output Current 3A | ||
Power Rating 1.2kVA | ||
Number of Displays 1 | ||
Bench Power Supply Type Adjustable Power Supply | ||
Type Digital | ||
Digital/Analogue Digital | ||
Output Connector Screw Terminal | ||
Input Connector IEC 320 | ||
Maximum Temperature +40°C | ||
Minimum Temperature 0°C | ||
- COO (Country of Origin):
- CN
Universal power supply units EA-STT2000B series
For laboratory and workshop applications
Output is electrically isolated from the mains
Separate displays of current and
voltage
Thermal overload protection
Robust steel panel housing
Output is electrically isolated from the mains
Separate displays of current and
voltage
Thermal overload protection
Robust steel panel housing
Standards
EN 60950, EN 61326, EN 61010
Related links
- EA Elektro-Automatik EA-STT 2000 Series Digital Bench Power Supply 4.5A 1.2kVA
- EA Elektro-Automatik EA-PS 2000 B Series Digital Bench Power Supply 3A 100W
- EA Elektro-Automatik EA-PS 2000 B Series Digital Bench Power Supply 3A 100W - RS Calibrated
- EA Elektro-Automatik EA-PS 2000 B Series Digital Bench Power Supply 3A 100W - UKAS
- EA Elektro-Automatik EA-PS 2000 B Series Digital Bench Power Supply 3A 212W
- EA Elektro-Automatik EA-PS 2000 B Series Digital Bench Power Supply 20A 320W
- EA Elektro-Automatik EA-PS 2000 B Series Digital Bench Power Supply 6A 100W
- EA Elektro-Automatik EA-PS 2000 B Series Digital Bench Power Supply 20A 320W - UKAS


