EA Elektro-Automatik EA-STT 2000 Series Digital Bench Power Supply, 0 → 260V, 4.5A, 1-Output, 1.2kVA
- RS Stock No.:
- 456-7917
- Mfr. Part No.:
- EA-STT 2000 B 4,5
- Brand:
- EA Elektro-Automatik
Discontinued
- RS Stock No.:
- 456-7917
- Mfr. Part No.:
- EA-STT 2000 B 4,5
- Brand:
- EA Elektro-Automatik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EA Elektro-Automatik | |
| Series | EA-STT 2000 | |
| Model Number | EA-STT 2000 B | |
| Number of Outputs | 1 | |
| Output Voltage | 0 → 260V | |
| Supply Voltage | 230V ac | |
| Output Current | 4.5A | |
| Power Rating | 1.2kVA | |
| Number of Displays | 1 | |
| Bench Power Supply Type | Adjustable Power Supply | |
| Type | Digital | |
| Digital/Analogue | Digital | |
| Output Connector | Screw Terminal | |
| Input Connector | IEC 320 | |
| Minimum Temperature | 0°C | |
| Maximum Temperature | +40°C | |
| Select all | ||
|---|---|---|
Brand EA Elektro-Automatik | ||
Series EA-STT 2000 | ||
Model Number EA-STT 2000 B | ||
Number of Outputs 1 | ||
Output Voltage 0 → 260V | ||
Supply Voltage 230V ac | ||
Output Current 4.5A | ||
Power Rating 1.2kVA | ||
Number of Displays 1 | ||
Bench Power Supply Type Adjustable Power Supply | ||
Type Digital | ||
Digital/Analogue Digital | ||
Output Connector Screw Terminal | ||
Input Connector IEC 320 | ||
Minimum Temperature 0°C | ||
Maximum Temperature +40°C | ||
- COO (Country of Origin):
- CN
EA Elektro-Automatik Universal Power Supply
The EA Elektro-Automatik universal power supply has a power rating of 1.1kW. It has a 3-digit segment display with various function status (for voltage and current). The units have high stability and low ripple and are protected against thermal overload protection(TOP). It has output voltage ranging between 0V to 260V and an output current rating of 4.5A.
Features and Benefits
100% duty cycle
Adjustable insulated transformer
Case closed on top and bottom
Output is electrically isolated from the mains
Robust steel panel housing
Separate displays of current and voltage
Adjustable insulated transformer
Case closed on top and bottom
Output is electrically isolated from the mains
Robust steel panel housing
Separate displays of current and voltage
Applications
Educational institutions
Industrial applications
Laboratories
Production and manufacturing units
Workshops
Industrial applications
Laboratories
Production and manufacturing units
Workshops
Certifications
EMI EN 61326
EN 60950
EN 61010
EN 60950
EN 61010
Related links
- EA Elektro-Automatik EA-STT 2000 Series Digital Bench Power Supply 3A 1.2kVA
- EA Elektro-Automatik EA-4000 B Series Digital Bench Power Supply 2A 1.4kVA
- EA Elektro-Automatik EA-PS 2000 B Series Digital Bench Power Supply 3A 212W
- EA Elektro-Automatik EA-PS 2000 B Series Digital Bench Power Supply 20A 320W
- EA Elektro-Automatik EA-PS 2000 B Series Digital Bench Power Supply 6A 100W
- EA Elektro-Automatik EA-PS 2000 B Series Digital Bench Power Supply 20A 320W - UKAS
- EA Elektro-Automatik EA-PS 2000 B Series Digital Bench Power Supply 5A 160W
- EA Elektro-Automatik EA-PS 2000 B Series Digital Bench Power Supply 0 → 6A 100W - RS


