PeakTech Digital Laboratory Power Supply, 1-Output
- RS Stock No.:
- 285-8565
- Distrelec Article No.:
- 110-95-173
- Mfr. Part No.:
- P1575
- Brand:
- PeakTech
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£2,280.00
(exc. VAT)
£2,736.00
(inc. VAT)
- RS Stock No.:
- 285-8565
- Distrelec Article No.:
- 110-95-173
- Mfr. Part No.:
- P1575
- Brand:
- PeakTech
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PeakTech | |
| Product Type | Laboratory Power Supply | |
| Number of Outputs | 1 | |
| Digital/Analogue | Digital | |
| Select all | ||
|---|---|---|
Brand PeakTech | ||
Product Type Laboratory Power Supply | ||
Number of Outputs 1 | ||
Digital/Analogue Digital | ||
- COO (Country of Origin):
- CN
The Bench Top Power Supply is a programmable laboratory switching mode power supplies for use in research and industry. It has high load and energy efficiency through switching power supply technology.
RoHS compliant
Programmable
4 mm safety sockets on the front panel
Related links
- PeakTech Digital Laboratory Power Supply, 1-Output
- PeakTech Digital Laboratory Power Supply 960 W, 60 A Max
- PeakTech Digital Laboratory Power Supply 5 A Max
- PeakTech Digital Laboratory Power Supply 45 W, 3 A Max
- PeakTech Digital Laboratory Power Supply, 3-Output
- PeakTech Digital Laboratory Power Supply, 2-Output
- Manson Digital Laboratory Power Supply 480 W, 15 A Max
- Aim-TTi Digital Laboratory Power Supply 210 W, 6 A Max



