PeakTech Digital Laboratory Power Supply, 1-Output 1 V to 16V, 640 W, 40 A Max

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
285-8563
Distrelec Article No.:
110-68-673
Mfr. Part No.:
P1525
Brand:
PeakTech
Find similar products by selecting one or more attributes.
Select all

Brand

PeakTech

Product Type

Laboratory Power Supply

Maximum Output Current

40A

Maximum Output Voltage

16V

Number of Outputs

1

Power

640W

Minimum Supply Voltage

200V

Output Type

Adjustable

Maximum Supply Voltage

240V

Minimum Operating Temperature

0°C

Digital/Analogue

Digital

Maximum Operating Temperature

50°C

Width

200mm

Depth

255mm

Height

90mm

Standards/Approvals

No

Minimum Output Voltage

1V

Minimum Output Current

0A

COO (Country of Origin):
CN
The Bench Top Power Supply is a programmable laboratory switching mode power supplies for use in research and industry. It has high load and energy efficiency through switching power supply technology.

RoHS compliant

Programmable

4 mm safety sockets on the front panel

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy