GW Instek Digital Bench Power Supply, 1-Output, 180 W

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£279.00

(exc. VAT)

£334.80

(inc. VAT)

RS Stock No.:
284-4481
Distrelec Article No.:
169-85-242
Mfr. Part No.:
GPR-6030D
Brand:
GW Instek
Find similar products by selecting one or more attributes.
Select all

Brand

GW Instek

Digital/Analogue

Digital

Product Type

Bench Power Supply

Number of Outputs

1

Power

180 W

Distrelec Product Id

16985242

Model Number

GPR-6030D

COO (Country of Origin):
CN
The power supply offers high regulation, constant voltage, and constant current operation. With low ripple and noise, overload, and reverse polarity protection, it is ideal for various applications.

Constant voltage and constant current operation for versatile use

Internal select for continuous or dynamic load operation

Low ripple and noise for clean power output

Overload and reverse polarity protection for added safety

Compact design with dimensions of 255(W) x 145(H) x 335(D) mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy