EA Elektro-Automatik EA-PS 1501 T Series Analogue Bench Power Supply, 2.5 → 15V, 1A, 1-Output, 15W - UKAS
- RS Stock No.:
- 282-1839
- Mfr. Part No.:
- EA-PS 1501 T
- Brand:
- EA Elektro-Automatik
Subtotal (1 unit)*
£167.89
(exc. VAT)
£201.47
(inc. VAT)
FREE delivery for orders over £50.00
Limited stock
- 22 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £167.89 |
*price indicative
- RS Stock No.:
- 282-1839
- Mfr. Part No.:
- EA-PS 1501 T
- Brand:
- EA Elektro-Automatik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EA Elektro-Automatik | |
| Series | EA-PS 1501 T | |
| Model Number | EA-PS 1501 T | |
| Number of Outputs | 1 | |
| Calibrated | UKAS | |
| Output Voltage | 2.5 → 15V | |
| Supply Voltage | 100 → 253V ac | |
| Output Current | 1A | |
| Power Rating | 15W | |
| Number of Displays | 0 | |
| Bench Power Supply Type | Universal Power Supply | |
| Type | Analogue | |
| Digital/Analogue | Analogue | |
| Output Connector | 4 mm Safety Socket | |
| Input Connector | IEC 320 | |
| Minimum Temperature | 0°C | |
| Maximum Temperature | +45°C | |
| Select all | ||
|---|---|---|
Brand EA Elektro-Automatik | ||
Series EA-PS 1501 T | ||
Model Number EA-PS 1501 T | ||
Number of Outputs 1 | ||
Calibrated UKAS | ||
Output Voltage 2.5 → 15V | ||
Supply Voltage 100 → 253V ac | ||
Output Current 1A | ||
Power Rating 15W | ||
Number of Displays 0 | ||
Bench Power Supply Type Universal Power Supply | ||
Type Analogue | ||
Digital/Analogue Analogue | ||
Output Connector 4 mm Safety Socket | ||
Input Connector IEC 320 | ||
Minimum Temperature 0°C | ||
Maximum Temperature +45°C | ||
- COO (Country of Origin):
- DE
Adjustable mini power supply
Small stabilised, adjustable power supply ideal for teaching and laboratory purposes.
Charges nickel-cadmium batteries in 12 to 14 hours up to 10Ah.
Internal protection against short-circuits.
Version with mains lead (PS-1501T).
Charges nickel-cadmium batteries in 12 to 14 hours up to 10Ah.
Internal protection against short-circuits.
Version with mains lead (PS-1501T).
Related links
- EA Elektro-Automatik EA-PS 1501 T Series Analogue Bench Power Supply 1A 15W - RS
- EA Elektro-Automatik EA-PS 1501 T Series Analogue Bench Power Supply 1A 15W
- EA Elektro-Automatik EA-PS 500 Series Analogue Bench Power Supply 10.5A 300W - UKAS
- EA Elektro-Automatik EA-PS 500 Series Analogue Bench Power Supply 10.5A 150W
- EA Elektro-Automatik EA-PS 500 Series Analogue Bench Power Supply 10.5A 300W
- EA Elektro-Automatik EA-PS 500 Series Analogue Bench Power Supply 5.2A 300W
- EA Elektro-Automatik EA-PS 500 Series Analogue Bench Power Supply 10.5A 300W - RS
- EA Elektro-Automatik EA-PS 500 Series Analogue Bench Power Supply 21A 300W


