EA Elektro-Automatik EA-PS 1501 T Series Analogue Bench Power Supply, 2.5 → 15V, 1A, 1-Output, 15W - RS

Subtotal (1 unit)*

£145.89

(exc. VAT)

£175.07

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 22 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£145.89

*price indicative

RS Stock No.:
282-1838
Mfr. Part No.:
EA-PS 1501 T
Brand:
EA Elektro-Automatik
Find similar products by selecting one or more attributes.
Select all

Brand

EA Elektro-Automatik

Series

EA-PS 1501 T

Model Number

EA-PS 1501 T

Number of Outputs

1

Calibrated

RSCAL

Output Voltage

2.5 → 15V

Supply Voltage

100 → 253V ac

Output Current

1A

Power Rating

15W

Number of Displays

0

Type

Analogue

Bench Power Supply Type

Universal Power Supply

Digital/Analogue

Analogue

Input Connector

IEC 320

Output Connector

4 mm Safety Socket

Minimum Temperature

0°C

Maximum Temperature

+45°C

COO (Country of Origin):
DE

Adjustable mini power supply


Small stabilised, adjustable power supply ideal for teaching and laboratory purposes.
Charges nickel-cadmium batteries in 12 to 14 hours up to 10Ah.
Internal protection against short-circuits.
Version with mains lead (PS-1501T).

Related links