EA Elektro-Automatik EA-PS 500 Series Analogue Bench Power Supply, 22 → 29V, 10.5A, 1-Output, 300W - RS

Discontinued
RS Stock No.:
282-1840
Mfr. Part No.:
EA-PS 524-11R
Brand:
EA Elektro-Automatik
Find similar products by selecting one or more attributes.
Select all

Brand

EA Elektro-Automatik

Series

EA-PS 500

Model Number

EA-PS 524-11R

Number of Outputs

1

Calibrated

RSCAL

Supply Voltage

90 → 264V ac

Output Voltage

22 → 29V

Output Current

10.5A

Power Rating

300W

Number of Displays

0

Type

Analogue

Bench Power Supply Type

Mini Power Supply

Digital/Analogue

Analogue

Input Connector

IEC 320

Output Connector

Screw Terminal

Maximum Temperature

+40°C

Minimum Temperature

0°C

EA-PS 500 series


High performance despite very compact housing
Cycled switch controller with PFC
Table-top devices (... T) with 4 mm sockets
Wall-mounted devices (... R) with screw clamps
Output voltage adjustable up to +20 / -10% with one screwdriver
Remote detection (sense)
Dimensions (W x H x D): 110 x 58 x 226 mm

Standards

  EN 60950, EN55014 parts 1 & 2


Elektro-Automatik

Related links