EA Elektro-Automatik Digital Bench Power Supply, 1-Output 0 V to 750V, 1500 W, 6 A Max, UKAS
- RS Stock No.:
- 259-4875
- Mfr. Part No.:
- EA-PS 10750-06 2U
- Brand:
- EA Elektro-Automatik
Subtotal (1 unit)*
£4,044.70
(exc. VAT)
£4,853.64
(inc. VAT)
FREE delivery for orders over £60.00
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £4,044.70 |
*price indicative
- RS Stock No.:
- 259-4875
- Mfr. Part No.:
- EA-PS 10750-06 2U
- Brand:
- EA Elektro-Automatik
Select all | Attribute | Value |
|---|---|---|
| Brand | EA Elektro-Automatik | |
| Product Type | Bench Power Supply | |
| Maximum Output Voltage | 750V | |
| Number of Outputs | 1 | |
| Maximum Output Current | 6A | |
| Power | 1500W | |
| Minimum Supply Voltage | 110V | |
| Maximum Supply Voltage | 240V | |
| Output Type | Digital | |
| Minimum Operating Temperature | 0°C | |
| Digital/Analogue | Digital | |
| Maximum Operating Temperature | 50°C | |
| Depth | 462mm | |
| Width | 19in | |
| Standards/Approvals | EN 61010-1, EN 61000-4-6, Unintentional Radiator, FCC 47 CFR Part 15B, EN 61326-1, BS EN 61010-1, EN 55011, IEC 61010-1, EN 61000-4-2, Class B, EN 61000-4-5, UL 61010-1, CISPR 11, IP20, RoHS, EN 61000-4-3, CSA C22.2 No 61010-1 | |
| Calibrated | UKAS | |
| Minimum Output Voltage | 0V | |
| Minimum Output Current | 0A | |
| Select all | ||
|---|---|---|
Brand EA Elektro-Automatik | ||
Product Type Bench Power Supply | ||
Maximum Output Voltage 750V | ||
Number of Outputs 1 | ||
Maximum Output Current 6A | ||
Power 1500W | ||
Minimum Supply Voltage 110V | ||
Maximum Supply Voltage 240V | ||
Output Type Digital | ||
Minimum Operating Temperature 0°C | ||
Digital/Analogue Digital | ||
Maximum Operating Temperature 50°C | ||
Depth 462mm | ||
Width 19in | ||
Standards/Approvals EN 61010-1, EN 61000-4-6, Unintentional Radiator, FCC 47 CFR Part 15B, EN 61326-1, BS EN 61010-1, EN 55011, IEC 61010-1, EN 61000-4-2, Class B, EN 61000-4-5, UL 61010-1, CISPR 11, IP20, RoHS, EN 61000-4-3, CSA C22.2 No 61010-1 | ||
Calibrated UKAS | ||
Minimum Output Voltage 0V | ||
Minimum Output Current 0A | ||
- COO (Country of Origin):
- DE
Related links
- EA Elektro-Automatik Digital Bench Power Supply 1500 W
- EA Elektro-Automatik Digital Bench Power Supply 3000 W
- EA Elektro-Automatik Digital Bench Power Supply 3000 W
- EA Elektro-Automatik EA-ELR 10000 Series 0/750 V, 0 to 6 A
- EA Elektro-Automatik EA-PS 9000 2U Series Analogue 0 → 750V 1-Output, 0
- EA Elektro-Automatik EA-PS 9000 2U Series Analogue 0 → 750V
- EA Elektro-Automatik Digital Bench Power Supply 1500 W
- EA Elektro-Automatik Digital Bench Power Supply 1500 W


