EA Elektro-Automatik EA-PS 10000 Series Bench Power Supply, 0 → 500V, 0 → 10A, 1-Output, 1.5kW - RS
- RS Stock No.:
- 259-4797
- Distrelec Article No.:
- 303-61-263
- Mfr. Part No.:
- EA-PS 10500-10 2U
- Brand:
- EA Elektro-Automatik
Subtotal (1 unit)*
£3,945.63
(exc. VAT)
£4,734.76
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 2 unit(s) shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,945.63 |
*price indicative
- RS Stock No.:
- 259-4797
- Distrelec Article No.:
- 303-61-263
- Mfr. Part No.:
- EA-PS 10500-10 2U
- Brand:
- EA Elektro-Automatik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EA Elektro-Automatik | |
| Series | EA-PS 10000 | |
| Model Number | EA-PS 10500-10 2U | |
| Number of Outputs | 1 | |
| Rack Units | 2 U | |
| Calibrated | RSCAL | |
| Output Voltage | 0 → 500V | |
| Output Current | 0 → 10A | |
| Power Rating | 1.5kW | |
| Bench Power Supply Type | Laboratory Power Supply | |
| Type | Digital | |
| Select all | ||
|---|---|---|
Brand EA Elektro-Automatik | ||
Series EA-PS 10000 | ||
Model Number EA-PS 10500-10 2U | ||
Number of Outputs 1 | ||
Rack Units 2 U | ||
Calibrated RSCAL | ||
Output Voltage 0 → 500V | ||
Output Current 0 → 10A | ||
Power Rating 1.5kW | ||
Bench Power Supply Type Laboratory Power Supply | ||
Type Digital | ||
- COO (Country of Origin):
- DE
The EA Elektro-Automatik high-end most versatile programmable laboratory power-supply is based upon a high-performance FPGA controller unit with up to 16-bit resolution. It operates as DC source and it features the superior flexible auto-ranging output for a usage at either high voltage or high current as required within the nominal power rating. The series include an intuitive 5 colour TFT touch panel with up to 5-digit resolution, allowing to see the set- and read back values in one view. For external control, this series comes standard with USB, Ethernet and analogue interface. A plug's play slot is provided as well, to retrofit further available optional interface such as CAN, Ether CAT, Profibus, Profinet. This series is a perfect instrument for device- and component testing in modern R&D environment, suitable for 19 integration and bench usage.
Operates as DC source
Auto-ranging DC output
Constant U, I, P and R mode
FPGA controlled, with up to 16 bit resolution
For demanding laboratory application, R&D
Auto-ranging DC output
Constant U, I, P and R mode
FPGA controlled, with up to 16 bit resolution
For demanding laboratory application, R&D
Related links
- EA Elektro-Automatik EA-PS 10000 Series Bench Power Supply 0 → 10A 1.5kW
- EA Elektro-Automatik EA-PSI 10000 Series Bench Power Supply 0 → 10A 1.5kW - RS
- EA Elektro-Automatik EA-PSI 10000 Series Bench Power Supply 0 → 10A 1.5kW
- EA Elektro-Automatik EA-PSB 10000 Series Bench Power Supply 0 → 10A 1.5kW
- EA Elektro-Automatik EA-PSI 10000 Series Bench Power Supply 0 → 10A 1.5kW - UKAS
- EA Elektro-Automatik EA-PS 10000 Series Bench Power Supply 0 → 20A 3kW - RS
- EA Elektro-Automatik EA-PS 10000 Series Bench Power Supply 0 → 20A 3kW
- EA Elektro-Automatik EA-PS 10000 Series Bench Power Supply 0 → 20A 3kW - UKAS


