EA Elektro-Automatik EA-PSI 10000 Series Bench Power Supply, 0 → 500V, 0 → 10A, 1-Output, 1.5kW - UKAS
- RS Stock No.:
- 259-5088
- Mfr. Part No.:
- EA-PSI 10500-10 2U
- Brand:
- EA Elektro-Automatik
Subtotal (1 unit)*
£4,397.15
(exc. VAT)
£5,276.58
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4,397.15 |
*price indicative
- RS Stock No.:
- 259-5088
- Mfr. Part No.:
- EA-PSI 10500-10 2U
- Brand:
- EA Elektro-Automatik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EA Elektro-Automatik | |
| Series | EA-PSI 10000 | |
| Model Number | EA-PSI 10500-10 2U | |
| Number of Outputs | 1 | |
| Rack Units | 2 U | |
| Calibrated | UKAS | |
| Output Voltage | 0 → 500V | |
| Output Current | 0 → 10A | |
| Power Rating | 1.5kW | |
| Type | Digital | |
| Bench Power Supply Type | Laboratory Power Supply | |
| Select all | ||
|---|---|---|
Brand EA Elektro-Automatik | ||
Series EA-PSI 10000 | ||
Model Number EA-PSI 10500-10 2U | ||
Number of Outputs 1 | ||
Rack Units 2 U | ||
Calibrated UKAS | ||
Output Voltage 0 → 500V | ||
Output Current 0 → 10A | ||
Power Rating 1.5kW | ||
Type Digital | ||
Bench Power Supply Type Laboratory Power Supply | ||
- COO (Country of Origin):
- DE
The EA Elektro-Automatik high-end most versatile programmable laboratory power-supply is based upon a high-performance FPGA controller unit with up to 16-bit resolution. It operates as DC source and it features the superior flexible auto-ranging output for a usage at either high voltage or high current as required within the nominal power rating. The series include an intuitive 5 colour TFT touch panel with up to 5-digit resolution, allowing to see the set- and read back values in one view and giving access to the integrated functions such as function generator, fuel cell, PV (Solar) and battery simulation. For external control, this series comes standard with USB, Ethernet and analogue interface. A plug's play slot is provided as well, to retrofit further available optional interface such as CAN, Ether CAT, profibus, profinet. This series is a perfect instrument for device and component testing in modern R&D environment, suitable for 19 integration and bench usage.
Operates as DC source
Auto-ranging DC output
Constant U, I, P and R mode
FPGA controlled, with up to 16 bit resolution
For demanding laboratory application, R&D
Function generator, battery- fuel cell and PV simulation
Sensitive 5 TFT touch display of up to 5 digits
USB/ Ethernet/analog 0-5V/0-10V on board, plug play slot for retrofitting more interface options
Hard wire connection, DC output safety terminals
Auto-ranging DC output
Constant U, I, P and R mode
FPGA controlled, with up to 16 bit resolution
For demanding laboratory application, R&D
Function generator, battery- fuel cell and PV simulation
Sensitive 5 TFT touch display of up to 5 digits
USB/ Ethernet/analog 0-5V/0-10V on board, plug play slot for retrofitting more interface options
Hard wire connection, DC output safety terminals
Related links
- EA Elektro-Automatik EA-PSI 10000 Series Bench Power Supply 0 → 10A 1.5kW
- EA Elektro-Automatik EA-PSI 10000 Series Bench Power Supply 0 → 10A 1.5kW - RS
- EA Elektro-Automatik EA-PSI 10000 Series Bench Power Supply 0 → 20A 3kW - UKAS
- EA Elektro-Automatik EA-PSB 10000 Series Bench Power Supply 0 → 10A 1.5kW
- EA Elektro-Automatik EA-PS 10000 Series Bench Power Supply 0 → 10A 1.5kW
- EA Elektro-Automatik EA-PS 10000 Series Bench Power Supply 0 → 10A 1.5kW - RS
- EA Elektro-Automatik EA-PSI 10000 Series Bench Power Supply 0 → 15A 1.5kW - UKAS
- EA Elektro-Automatik EA-PSI 10000 Series Bench Power Supply 0 → 6A 1.5kW - UKAS


