ELC Digital Bench Power Supply, 1-Output 0 V ac to 32V, 96 W, 6 A Max, UKAS

Subtotal (1 unit)*

£348.53

(exc. VAT)

£418.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£348.53

*price indicative

RS Stock No.:
204-4293
Mfr. Part No.:
ALR3203
Brand:
ELC
Find similar products by selecting one or more attributes.
Select all

Brand

ELC

Product Type

Bench Power Supply

Maximum Output Current

6A

Number of Outputs

1

Maximum Output Voltage

32V

Power

96W

Minimum Supply Voltage

220V

Output Type

Digital

Maximum Supply Voltage

240V ac

Plug Type

Socket

Supported Number of Displays

4

Minimum Operating Temperature

5°C

Digital/Analogue

Digital

Maximum Operating Temperature

40°C

Height

174.5mm

Standards/Approvals

EN 610101, CAT II

Depth

130mm

Width

95mm

Calibrated

UKAS

Minimum Output Voltage

0V ac

Minimum Output Current

0A

COO (Country of Origin):
FR
The ELC programmable power supply used large graphic display with sensitive keypad which has lightweight with built-in handle and cord storage area. It has arbitrary, square, positive and negative ramp with rise or fall time.

Specifications


Technology: Switch Mode

Class: I

Primary Voltage Rating: 220-240V ±10%

Safety Standards


EN 61010-1

EMC Standard


EN 61326-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy