BK Precision 9104 Series Digital Bench Power Supply, 0 → 84V, 10A, 1-Output, 320W - RS Calibrated

Subtotal (1 unit)*

£613.51

(exc. VAT)

£736.21

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£613.51

*price indicative

RS Stock No.:
176-0002
Distrelec Article No.:
301-15-351
Mfr. Part No.:
BK9104
Brand:
BK Precision
Find similar products by selecting one or more attributes.
Select all

Brand

BK Precision

Series

9104

Model Number

BK9104

Number of Outputs

1

Calibrated

RSCAL

Output Voltage

0 → 84V

Supply Voltage

90 → 264V ac

Output Current

10A

Power Rating

320W

Number of Displays

2

Type

Digital

Bench Power Supply Type

Multi Range DC Power Supply

Digital/Analogue

Digital

Output Connector

Binding Post Terminal

Input Connector

3 Pin Plug

Minimum Temperature

0°C

Maximum Temperature

+40°C

COO (Country of Origin):
CN
Multi-range power supply models BK9103 and BK9104 can replace several power supplies on your bench by offering extended operating areas. Unlike conventional supplies with fixed output ratings, these power supplies automatically recalculate voltage and current limits for each setting, providing 320 W output power in any voltage/ current setting within the supply’s rated voltage and current limits.

Features and Benefits:


• Automatic CV/CC crossover operation
• Remote Sense
• Save up to 3 user-defined voltage and current presets for quick recall
• Transient mode for generating square, triangular or trapezium waveforms
• PC software for remote control and external timed programming
• Analog remote control function and USB interface
• Output on-off switch and control panel lock button for safer operation
• Overvoltage and overcurrent protection

Related links