BK Precision 9103 Series Digital Bench Power Supply, 0 → 42V, 20A, 1-Output, 320W - RS Calibrated
- RS Stock No.:
- 176-0000
- Mfr. Part No.:
- BK9103
- Brand:
- BK Precision
Subtotal (1 unit)*
£613.51
(exc. VAT)
£736.21
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 19 January 2026
- Plus 2 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £613.51 |
*price indicative
- RS Stock No.:
- 176-0000
- Mfr. Part No.:
- BK9103
- Brand:
- BK Precision
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BK Precision | |
| Series | 9103 | |
| Model Number | BK9103 | |
| Number of Outputs | 1 | |
| Calibrated | RSCAL | |
| Supply Voltage | 90 → 264V ac | |
| Output Voltage | 0 → 42V | |
| Output Current | 20A | |
| Power Rating | 320W | |
| Number of Displays | 2 | |
| Type | Digital | |
| Bench Power Supply Type | Multi Range DC Power Supply | |
| Digital/Analogue | Digital | |
| Input Connector | IEC 320 | |
| Output Connector | Binding Post Terminal | |
| Minimum Temperature | 0°C | |
| Maximum Temperature | +40°C | |
| Select all | ||
|---|---|---|
Brand BK Precision | ||
Series 9103 | ||
Model Number BK9103 | ||
Number of Outputs 1 | ||
Calibrated RSCAL | ||
Supply Voltage 90 → 264V ac | ||
Output Voltage 0 → 42V | ||
Output Current 20A | ||
Power Rating 320W | ||
Number of Displays 2 | ||
Type Digital | ||
Bench Power Supply Type Multi Range DC Power Supply | ||
Digital/Analogue Digital | ||
Input Connector IEC 320 | ||
Output Connector Binding Post Terminal | ||
Minimum Temperature 0°C | ||
Maximum Temperature +40°C | ||
- COO (Country of Origin):
- CN
Multi-range power supply models BK9103 and BK9104 can replace several power supplies on your bench by offering extended operating areas. Unlike conventional supplies with fixed output ratings, these power supplies automatically recalculate voltage and current limits for each setting, providing 320 W output power in any voltage/ current setting within the supplys rated voltage and current limits.
Features and Benefits:
• Automatic CV/CC crossover operation
• Remote Sense
• Save up to 3 user-defined voltage and current presets for quick recall
• Transient mode for generating square, triangular or trapezium waveforms
• PC software for remote control and external timed programming
• Analog remote control function and USB interface
• Output on-off switch and control panel lock button for safer operation
• Overvoltage and overcurrent protection
• Remote Sense
• Save up to 3 user-defined voltage and current presets for quick recall
• Transient mode for generating square, triangular or trapezium waveforms
• PC software for remote control and external timed programming
• Analog remote control function and USB interface
• Output on-off switch and control panel lock button for safer operation
• Overvoltage and overcurrent protection
Related links
- BK Precision 9103 Series Digital Bench Power Supply 20A 320W - UKAS Calibrated
- BK Precision 9103 Series Digital Bench Power Supply 20A 320W
- EA Elektro-Automatik EA-PS 2000 B Series Digital Bench Power Supply 20A 320W - RS Calibrated
- EA Elektro-Automatik EA-PS 2000 B Series Digital Bench Power Supply 20A 320W
- EA Elektro-Automatik EA-PS 2000 B Series Digital Bench Power Supply 20A 320W - UKAS
- EA Elektro-Automatik EA-PS 9000 T Series Digital Bench Power Supply 20A 320W - RS Calibrated
- BK Precision 9104 Series Digital Bench Power Supply 10A 320W
- BK Precision 9104 Series Digital Bench Power Supply 10A 320W - UKAS Calibrated


