Rohde & Schwarz HMC804X Series Digital Bench Power Supply, 0 → 32V, 5A, 2-Output, 50W - UKAS Calibrated
- RS Stock No.:
- 144-8291
- Mfr. Part No.:
- HMC8042-G
- Brand:
- Rohde & Schwarz
Available to back order for despatch when stock is available
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£1,476.60
(exc. VAT)
£1,771.92
(inc. VAT)
Units | Per unit |
1 + | £1,476.60 |
- RS Stock No.:
- 144-8291
- Mfr. Part No.:
- HMC8042-G
- Brand:
- Rohde & Schwarz
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
R&S HMC8042-G 2 Channel Bench Power Supply
The two-channel R&S®HMC8042 delivers a maximum of 5A channel. The two-channel model allows you to connect multiple outputs in parallel or in series to increase the voltage or current. The outputs are galvanically isolated, floating, and protected against overloading and short circuits. Voltage, current and power values are output on a brilliant QVGA display.
Applications
• Engineering Lab
• Automatic test equipment (ATE)
• Production environment
Features and Benefits
• Clear display of all measured parameters
• Galvanically isolated, floating and short-circuit-proof outputs
• Protective functions adjustable for each channel
• Ideal Power supply for hardware developers and labs
• Remote control
• FuseLink (freely combinable electronic fuses)
• EasyArb function for user-definable V/I curves
• EasyRamp for simulating a start-up curve (directly programmable on device)
• Sequencing (sequenced start of channels)
• Analogue input for external control via voltage (0 V to 10 V) and current (4 mA to 20 mA)
• Trigger input for starting/controlling EasyArb
• Data logging to USB flash drive in CSV format
• Overvoltage protection (OVP) for all outputs
• Overpower protection (OPP) for all outputs
Specifications
Attribute | Value |
---|---|
Series | HMC804X |
Model Number | HMC8042-G |
Number of Outputs | 2 |
Calibrated | UKAS |
Supply Voltage | 100 → 240V |
Output Voltage | 0 → 32V |
Output Current | 5A |
Power Rating | 50W |
Number of Displays | 3 |
Bench Power Supply Type | Programmable DC Power Supply |
Type | Digital |
Digital/Analogue | Digital |
Output Connector | 4 mm Safety Socket |
Input Connector | Wago Male Connector |
Minimum Temperature | 0°C |
Maximum Temperature | +40°C |
Related links
- Rohde & Schwarz HMC804X Series Digital Bench Power Supply 5A 50W
- Rohde & Schwarz HMP Series Digital Bench Power Supply 5A 2-Output,...
- Rohde & Schwarz HMP Series Digital Bench Power Supply 5A 188W -...
- Rohde & Schwarz HMC804X Series Digital Bench Power Supply 5A 50W -...
- Rohde & Schwarz NGP800 Series Digital Bench Power Supply 20A 400W...
- Rohde & Schwarz HMC804X Series Digital Bench Power Supply 3A 33W -...
- Rohde & Schwarz Digital Bench Power Supply 5A 50W
- Rohde & Schwarz HMC804X Series Digital Bench Power Supply 3A 33W -...