Rohde & Schwarz HMC804X Series Digital Bench Power Supply, 0 → 32V, 3A, 3-Output, 33W - RS Calibrated

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
144-8318
Mfr. Part No.:
HMC8043-G
Brand:
Rohde & Schwarz
Find similar products by selecting one or more attributes.
Select all

Brand

Rohde & Schwarz

Series

HMC804X

Model Number

HMC8043-G

Number of Outputs

3

Calibrated

RSCAL

Supply Voltage

100 → 240V

Output Voltage

0 → 32V

Output Current

3A

Power Rating

33W

Number of Displays

3

Type

Digital

Bench Power Supply Type

Programmable DC Power Supply

Digital/Analogue

Digital

Output Connector

4 mm Safety Socket

Input Connector

Wago Male Connector

Minimum Temperature

0°C

Maximum Temperature

+40°C

COO (Country of Origin):
CZ

R&S HMC8043-G 3 Channel Bench Power Supply


The three-channel R&S®HMC8043 delivers a maximum of 3 A per channel. The three-channel model allows you to connect multiple outputs in parallel or in series to increase the voltage or current. The outputs are galvanically isolated, floating, and protected against overloading and short circuits. Voltage, current and power values are output on a brilliant QVGA display.

Applications


• Engineering Lab

• Automatic test equipment (ATE)

• Production environment

Features and Benefits


• Clear display of all measured parameters

• Galvanically isolated, floating and short-circuit-proof outputs

• Protective functions adjustable for each channel

• Ideal Power supply for hardware developers and labs

• Remote control

• FuseLink (freely combinable electronic fuses)

• EasyArb function for user-definable V/I curves

• EasyRamp for simulating a start-up curve (directly programmable on device)

• Sequencing (sequenced start of channels)

• Analogue input for external control via voltage (0 V to 10 V) and current (4 mA to 20 mA)

• Trigger input for starting/controlling EasyArb

• Data logging to USB flash drive in CSV format

• Overvoltage protection (OVP) for all outputs

• Overpower protection (OPP) for all outputs