EA Elektro-Automatik Digital Bench Power Supply, 5-Output 80V, 640 W, 20 A Max, RSCAL

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
138-9236
Mfr. Part No.:
EA-PSI 9080-20 T
Brand:
EA Elektro-Automatik
Find similar products by selecting one or more attributes.
Select all

Brand

EA Elektro-Automatik

Product Type

Bench Power Supply

Maximum Output Current

20A

Maximum Output Voltage

80V

Number of Outputs

5

Power

640W

Output Type

Digital

Plug Type

IEC

Maximum Supply Voltage

264V ac

Minimum Operating Temperature

0°C

Digital/Analogue

Digital

Supported Number of Displays

1

Maximum Operating Temperature

50°C

Calibrated

RSCAL

COO (Country of Origin):
DE

Related links