EA Elektro-Automatik Digital Bench Power Supply, 5-Output 80V, 640 W, 20 A Max, UKAS
- RS Stock No.:
- 138-9237
- Mfr. Part No.:
- EA-PSI 9080-20 T
- Brand:
- EA Elektro-Automatik
Subtotal (1 unit)*
£2,215.05
(exc. VAT)
£2,658.06
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £2,215.05 |
*price indicative
- RS Stock No.:
- 138-9237
- Mfr. Part No.:
- EA-PSI 9080-20 T
- Brand:
- EA Elektro-Automatik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EA Elektro-Automatik | |
| Product Type | Bench Power Supply | |
| Maximum Output Current | 20A | |
| Number of Outputs | 5 | |
| Maximum Output Voltage | 80V | |
| Power | 640W | |
| Output Type | Digital | |
| Maximum Supply Voltage | 264V ac | |
| Plug Type | IEC | |
| Digital/Analogue | Digital | |
| Minimum Operating Temperature | 0°C | |
| Supported Number of Displays | 1 | |
| Maximum Operating Temperature | 50°C | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand EA Elektro-Automatik | ||
Product Type Bench Power Supply | ||
Maximum Output Current 20A | ||
Number of Outputs 5 | ||
Maximum Output Voltage 80V | ||
Power 640W | ||
Output Type Digital | ||
Maximum Supply Voltage 264V ac | ||
Plug Type IEC | ||
Digital/Analogue Digital | ||
Minimum Operating Temperature 0°C | ||
Supported Number of Displays 1 | ||
Maximum Operating Temperature 50°C | ||
Calibrated UKAS | ||
- COO (Country of Origin):
- DE
Related links
- EA Elektro-Automatik Digital Bench Power Supply 640 W RSCAL
- EA Elektro-Automatik Digital Bench Power Supply 640 W UKAS
- EA Elektro-Automatik Digital Bench Power Supply 640 W, 20 A Max
- EA Elektro-Automatik Digital Bench Power Supply 640 W RSCAL
- EA Elektro-Automatik Digital Bench Power Supply 320 W, 10 A Max
- EA Elektro-Automatik Digital Bench Power Supply 320 W UKAS
- EA Elektro-Automatik Digital Bench Power Supply UKAS
- EA Elektro-Automatik Digital Bench Power Supply 320 W RSCAL


