EA Elektro-Automatik EA-PSI 9000 T Series Digital Bench Power Supply, 0 → 80V, 10A, 1-Output, 320W - RS

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
138-9171
Mfr. Part No.:
EA-PSI 9080-10 T
Brand:
EA Elektro-Automatik
Find similar products by selecting one or more attributes.
Select all

Brand

EA Elektro-Automatik

Series

EA-PSI 9000 T

Model Number

EA-PSI 9080-10 T

Number of Outputs

1

Calibrated

RSCAL

Supply Voltage

90 → 264V

Output Voltage

0 → 80V

Output Current

10A

Power Rating

320W

Number of Displays

1

Type

Digital

Bench Power Supply Type

Programmable DC Power Supply

Digital/Analogue

Digital

Output Connector

USB

Minimum Temperature

0°C

Maximum Temperature

+50°C

COO (Country of Origin):
DE

EA PSI 9000 T Series


The microprocessor controlled laboratory power supplies of series EA-PSI 9000 T offer a user-friendly, interactive handling concept, along with a ex-tensive set of standard features, which can facilitate operating them. Configuration of output parameters, supervision features and other settings is smart and comfortable.
The implemented supervision features for all output parameters can help to reduce test equipment and make it almost unnecessary to install external supervision hardware and software.

Features and Benefits


• Wide input voltage range 90...264 V with active PFC
• High efficiency up to 92%
• Output power ratings: 0...320 W up to 0...1500 W
• Output voltages: 0...40 V up to 0...500 V
• Output currents: 0...4 A up to 0...60 A
• Flexible, power regulated output stage
• Supervision (OVP, OCP, OPP)
• Over-temperature protection (OT)
• Intuitive touch panel with display for values, status and notifications
• USB port as standard, Ethernet & analogue optional (all interfaces galvanically isolated)
• Integrated function generator
• Internal resistance simulation and regulation
• 40 V models compliant to SELV (EN 60950)
• SCPI command language supported
• LabView VIs
• Control software for Windows


Elektro-Automatik

Related links