EA Elektro-Automatik Digital Bench Power Supply, 5-Output 0 V to 200V, 320 W, 4 A Max, UKAS

Subtotal (1 unit)*

£1,667.39

(exc. VAT)

£2,000.87

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£1,667.39

*price indicative

RS Stock No.:
138-9079
Mfr. Part No.:
EA-PS 9200-04 T
Brand:
EA Elektro-Automatik
Find similar products by selecting one or more attributes.
Select all

Brand

EA Elektro-Automatik

Product Type

Bench Power Supply

Number of Outputs

5

Maximum Output Voltage

200V

Maximum Output Current

4A

Power

320W

Minimum Supply Voltage

90V

Output Type

Digital

Plug Type

IEC

Maximum Supply Voltage

264V ac

Supported Number of Displays

1

Minimum Operating Temperature

0°C

Digital/Analogue

Digital

Maximum Operating Temperature

50°C

Height

239mm

Width

92mm

Depth

335mm

Standards/Approvals

RoHS

Minimum Output Voltage

0V

Minimum Output Current

0A

Calibrated

UKAS

COO (Country of Origin):
DE

Related links