Rohde & Schwarz Digital Bench Power Supply Bundle, 3-Output 0 mV to 32V, 33.6 W, 3 A Max, UKAS
- RS Stock No.:
- 870-062
- Mfr. Part No.:
- NGE-COM3b
- Brand:
- Rohde & Schwarz
Subtotal (1 unit)*
£1,235.62
(exc. VAT)
£1,482.74
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 10 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,235.62 |
*price indicative
- RS Stock No.:
- 870-062
- Mfr. Part No.:
- NGE-COM3b
- Brand:
- Rohde & Schwarz
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rohde & Schwarz | |
| Product Type | Bench Power Supply Bundle | |
| Number of Outputs | 3 | |
| Maximum Output Current | 3A | |
| Maximum Output Voltage | 32V | |
| Power | 33.6W | |
| Output Type | 0/32 V | |
| Supported Number of Displays | 1 | |
| Digital/Analogue | Digital | |
| Maximum Operating Temperature | 40°C | |
| Width | 222mm | |
| Standards/Approvals | RoHS | |
| Depth | 310mm | |
| Height | 97mm | |
| Minimum Output Current | 3A | |
| Minimum Output Voltage | 0mV | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Product Type Bench Power Supply Bundle | ||
Number of Outputs 3 | ||
Maximum Output Current 3A | ||
Maximum Output Voltage 32V | ||
Power 33.6W | ||
Output Type 0/32 V | ||
Supported Number of Displays 1 | ||
Digital/Analogue Digital | ||
Maximum Operating Temperature 40°C | ||
Width 222mm | ||
Standards/Approvals RoHS | ||
Depth 310mm | ||
Height 97mm | ||
Minimum Output Current 3A | ||
Minimum Output Voltage 0mV | ||
Calibrated UKAS | ||
- COO (Country of Origin):
- MY
NGE-COM3b - NGE103B Power Supply Package
The NGE-COM3b is a power supply package consisting of the NGD103B 3 channel, 100 W power supply and the NGE-K101 ethernet remote control software option.
The Rohde & Schwarz power supplies NGE100 series family consists of instruments with up to four channels. The circuitry of each single channel is completely isolated from the others, there is no connection to chassis ground. This makes it easy to combine the channels to drive bipolar circuitries that might need +12 V/–12 V and avoids any ground problems in complex DUTs.
Rohde & Schwarz promotion until March 31st, 2025
Save up to 48% on the most popular configurations of T&M instrument configurations from Rohde & Schwarz. This promotional offer includes all essential instruments found on an engineers workbench including, oscilloscopes, DC power supplies, spectrum and antenna analysers, signal generators and LCR meters.
Buy the NGE-COM3b bundle now to benefit from an inclusive 19% saving.
Features and Benefits
Galvanically isolated, floating channels
Constant voltage and constant current modes
Protection functions to safeguard instrument and DUT
Parallel and serial operation
Two quadrants operate as source and sink
100W output power
3 channels
Easy to operate
3.5-inch QVGA display (320 x 240 pixel)
Supplied with
NGE103B 3-CH Power Supply
NGE-K101 Ethernet Remote Control
NGE-K101 Ethernet Remote Control
Related links
- Rohde & Schwarz Digital Bench Power Supply Bundle 33.6 W, 3 A Max
- Rohde & Schwarz Digital Bench Power Supply Bundle 33.6 W RSCAL
- Rohde & Schwarz Digital Bench Power Supply Bundle 800 W UKAS
- Rohde & Schwarz Digital Bench Power Supply Bundle 800 W, 10 A Max
- Rohde & Schwarz Digital Bench Power Supply Bundle 800 W RSCAL
- Rohde & Schwarz Digital Bench Power Supply Bundle 120 W, 6 A Max
- Rohde & Schwarz Digital Bench Power Supply Bundle 80 W, 2 A Max
- Rohde & Schwarz Digital Trigger Input/Output for Use with NGE100 Power Supply
