BK Precision HPS Series Digital Bench Power Supply, 1500V, 13.4A, 1-Output, 20kW

Subtotal (1 unit)*

£13,267.91

(exc. VAT)

£15,921.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£13,267.91

*price indicative

RS Stock No.:
299-618
Mfr. Part No.:
HPS20K1500-400V
Brand:
BK Precision
Find similar products by selecting one or more attributes.
Select all

Brand

BK Precision

Series

HPS

Model Number

HPS20K1500

Number of Outputs

1

Supply Voltage

400V

Output Voltage

1500V

Output Current

13.4A

Power Rating

20kW

Digital/Analogue

Digital

COO (Country of Origin):
DE
The BK Precision The HPS Series Programmable DC Power Supplies provide 20 kW of clean output power and high efficiency in a compact 3U form factor. The 5-inch touchscreen display offers intuitive control while displaying both set and measured values. Built-in protection features help prevent damage to the power supply and device under test, while adjustable voltage/current slew rates deliver an additional layer of control. Suitable for applications in aerospace, electric vehicle (EV), solar, and green technology industries. High Power Programmable DC Power Supplies provide 20 kW of clean output power and high efficiency in a compact 3U form factor. These power supplies are well equipped for ATE system applications requiring a wide output voltage up to 1500 V. Multiple power supplies can be combined in parallel to increase the total output power to 160 kW.

High power density, up to 20 kW in a 3U form factor
Efficiency up to 94%
Parallel operation for increased output power up to 160 kW
Galvanically isolated analog control and monitoring interface
OVP, OCP, OPP, UVP (under voltage protection), and key lock function
Adjustable voltage and current rise time
Fast transient response time < 3 ms
Simulation of photovoltaic arrays
Remote sense to compensate for voltage drop
Datalogging directly to a USB flash drive
RS232 and LAN interfaces standard
LabVIEWTM drivers included
3-phase 208 VAC or 400 VAC input configurations available

Related links