BK Precision HPS Series Digital Bench Power Supply, 800V, 25A, 1-Output, 20kW
- RS Stock No.:
- 299-612
- Mfr. Part No.:
- HPS20K800-400V
- Brand:
- BK Precision
Subtotal (1 unit)*
£13,267.91
(exc. VAT)
£15,921.49
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 2 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13,267.91 |
*price indicative
- RS Stock No.:
- 299-612
- Mfr. Part No.:
- HPS20K800-400V
- Brand:
- BK Precision
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BK Precision | |
| Series | HPS | |
| Model Number | HPS20K800 | |
| Number of Outputs | 1 | |
| Supply Voltage | 400V | |
| Output Voltage | 800V | |
| Output Current | 25A | |
| Power Rating | 20kW | |
| Digital/Analogue | Digital | |
| Select all | ||
|---|---|---|
Brand BK Precision | ||
Series HPS | ||
Model Number HPS20K800 | ||
Number of Outputs 1 | ||
Supply Voltage 400V | ||
Output Voltage 800V | ||
Output Current 25A | ||
Power Rating 20kW | ||
Digital/Analogue Digital | ||
- COO (Country of Origin):
- DE
The BK Precision The HPS Series Programmable DC Power Supplies provide 20 kW of clean output power and high efficiency in a compact 3U form factor. The 5-inch touchscreen display offers intuitive control while displaying both set and measured values. Built-in protection features help prevent damage to the power supply and device under test, while adjustable voltage/current slew rates deliver an additional layer of control. Suitable for applications in aerospace, electric vehicle (EV), solar, and green technology industries. High Power Programmable DC Power Supplies provide 20 kW of clean output power and high efficiency in a compact 3U form factor. These power supplies are well equipped for ATE system applications requiring a wide output voltage up to 1500 V. Multiple power supplies can be combined in parallel to increase the total output power to 160 kW.
High power density, up to 20 kW in a 3U form factor
Efficiency up to 94%
Parallel operation for increased output power up to 160 kW
Galvanically isolated analog control and monitoring interface
OVP, OCP, OPP, UVP (under voltage protection), and key lock function
Adjustable voltage and current rise time
Fast transient response time < 3 ms
Simulation of photovoltaic arrays
Remote sense to compensate for voltage drop
Datalogging directly to a USB flash drive
RS232 and LAN interfaces standard
LabVIEWTM drivers included
3-phase 208 VAC or 400 VAC input configurations available
Efficiency up to 94%
Parallel operation for increased output power up to 160 kW
Galvanically isolated analog control and monitoring interface
OVP, OCP, OPP, UVP (under voltage protection), and key lock function
Adjustable voltage and current rise time
Fast transient response time < 3 ms
Simulation of photovoltaic arrays
Remote sense to compensate for voltage drop
Datalogging directly to a USB flash drive
RS232 and LAN interfaces standard
LabVIEWTM drivers included
3-phase 208 VAC or 400 VAC input configurations available
Related links
- BK Precision HPS Series Digital Bench Power Supply 13.4A 20kW
- BK Precision 9205B Series Bench Power Supply 25A 600W
- BK Precision 9205B Series Bench Power Supply 25A 600W - UKAS Calibrated
- BK Precision MPS Series Digital Bench Power Supply 600W
- BK Precision MPS Series Digital Bench Power Supply 1.2kW
- BK Precision XLN Series Digital Bench Power Supply 18A 1.4kW
- BK Precision XLN Series Digital Bench Power Supply 5.2A 1.6kW
- BK Precision Digital Bench Power Supply 3A 120W


