SNR Insert Ball Bearing, MUCNFL208-24 38.1 mm ID

Image representative of range

Subtotal (1 unit)*

£130.19

(exc. VAT)

£156.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£130.19

*price indicative

RS Stock No.:
806-988
Mfr. Part No.:
MUCNFL208-24
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

38.1mm

Housing Material

Thermoplastic

Locking Type

Set Screw

Length

175mm

Width

100mm

Series

MUCNFL

Static Load Rating

14.3kN

Bearing Type

Insert Ball Bearing

COO (Country of Origin):
IL
The SNR bearing unit provides robust support for various applications, featuring a thermoplastic housing that houses a stainless steel insert ball bearing, ensuring durability and reliability in demanding environments.

Thermoplastic housing paired with stainless steel insert for enhanced durability

Food-grade grease ensures safe operation in food applications

Optimised design with a housing height of 37.5 mm for space efficiency

Dynamic load rating of 24,900 kg ensures reliable performance under heavy loads

Mass of 0.871 kg offers a lightweight solution without compromising strength

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy