SNR 2 Hole Cylindrical, UCT208-24 38.1 mm ID
- RS Stock No.:
- 701-124
- Mfr. Part No.:
- UCT208-24
- Brand:
- SNR
Subtotal (1 unit)*
£71.92
(exc. VAT)
£86.30
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £71.92 |
*price indicative
- RS Stock No.:
- 701-124
- Mfr. Part No.:
- UCT208-24
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 38.1mm | |
| Number of Mount Holes | 2 | |
| Locking Type | Set Screw | |
| Material | Cast Iron | |
| Length | 144mm | |
| Width | 49.2mm | |
| Mount Hole Size | 29 mm | |
| Series | UCT | |
| Bore Type | Cylindrical | |
| Static Load Rating | 18.2kN | |
| Dynamic Load Rating | 29.6kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 38.1mm | ||
Number of Mount Holes 2 | ||
Locking Type Set Screw | ||
Material Cast Iron | ||
Length 144mm | ||
Width 49.2mm | ||
Mount Hole Size 29 mm | ||
Series UCT | ||
Bore Type Cylindrical | ||
Static Load Rating 18.2kN | ||
Dynamic Load Rating 29.6kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is designed for reliability and efficiency in various applications, delivering exceptional support through its grey cast housing and integrated radial insert ball bearing. With features such as a grease fitting and a well-defined housing structure, this unit ensures smooth operation even in demanding environments. Built to withstand significant loads, it plays a Crucial role in optimizing machinery performance, providing a solid foundation that enhances the longevity and durability of your equipment. The thoughtful design, which includes set screws and a slinger seal, contributes to user convenience and maintenance simplicity, making it an Ideal choice for both industrial and commercial uses.
Static load rating of 18,200,000 mN ensuring robust support
Operating temperature range from 253.15 °K to 373.15 °K for versatility in various environments
Compact design with a mass of 2.38 kg for efficient installation
Recommended tightening torque of 8 N-m for optimal fastening
Manufactured by ntn, known for quality and precision in engineering
Related links
- SNR 2 Hole Cylindrical, UCPE208-24 38.1 mm ID
- SKF 4 Hole Cylindrical, UCF 208-24 38.1 mm ID
- SNR Radial, UCFE208-24 38.1 mm ID
- SNR Insert Ball Bearing, UCFL208-24 38.1 mm ID
- SNR Insert Ball Bearing, MUCPPL208-24 38.1 mm ID
- SNR Insert Ball Bearing, MUCNFL208-24 38.1 mm ID
- SNR Insert Ball Bearing, MUCFPL208-24 38.1 mm ID
- SNR Insert Ball Bearing, UCF208-24 38.1 mm ID
