SNR Insert Ball Bearing, MUCNFL207 35 mm ID

Image representative of range

Subtotal (1 unit)*

£117.73

(exc. VAT)

£141.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£117.73

*price indicative

RS Stock No.:
806-985
Mfr. Part No.:
MUCNFL207
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

35mm

Locking Type

Set Screw

Housing Material

Thermoplastic

Length

163mm

Width

90mm

Series

MUCNFL

Static Load Rating

12.3kN

Bearing Type

Insert Ball Bearing

COO (Country of Origin):
IL
The SNR bearing unit offers a robust solution for various applications, featuring a thermoplastic housing and a stainless steel insert ball bearing that ensures reliable performance and ease of installation.

Thermoplastic housing provides lightweight durability

Stainless steel insert ball bearing resists corrosion

Seal with slinger enhances protection from contaminants

Food-grade grease ensures safe operation in food environments

Dynamic load rating of 22,000,000 mN for reliable performance

Recommended tightening torque for set screw is 8.3 N-m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy