SNR Insert Ball Bearing, ESSP207 35 mm ID
- RS Stock No.:
- 806-944
- Mfr. Part No.:
- ESSP207
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£122.93
(exc. VAT)
£147.52
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £122.93 |
*price indicative
- RS Stock No.:
- 806-944
- Mfr. Part No.:
- ESSP207
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 35mm | |
| Locking Type | Eccentric Locking Collar | |
| Housing Material | Cast Iron | |
| Length | 274mm | |
| Width | 21mm | |
| Series | ESSP | |
| Static Load Rating | 15.2kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 35mm | ||
Locking Type Eccentric Locking Collar | ||
Housing Material Cast Iron | ||
Length 274mm | ||
Width 21mm | ||
Series ESSP | ||
Static Load Rating 15.2kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- CN
The SNR bearing unit offers reliable performance for various applications, featuring a robust grey cast housing and an eccentric locking collar for secure operation. Its innovative design integrates a single lip seal for optimal functionality.
Designed with a grey cast housing for durability and strength
Incorporates a radial insert ball bearing for enhanced stability
Features an eccentric locking collar for effective locking and secure mounting
Single lip seal provides effective protection against contaminants
Related links
- SNR Insert Ball Bearing, SESFL207N 35 mm ID
- SNR Insert Ball Bearing, MUCPPL207 35 mm ID
- SNR Insert Ball Bearing, UCF207N 35 mm ID
- SNR Insert Ball Bearing, UCF207CC 35 mm ID
- SNR Insert Ball Bearing, UCFA207 35 mm ID
- SNR Insert Ball Bearing, MUCFPL207 35 mm ID
- SNR Insert Ball Bearing, EXFLZ207 35 mm ID
- SNR Insert Ball Bearing, SESP207N 35 mm ID
