SNR Insert Ball Bearing, MUCNFL206 30 mm ID
- RS Stock No.:
- 806-984
- Mfr. Part No.:
- MUCNFL206
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£86.69
(exc. VAT)
£104.03
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £86.69 |
*price indicative
- RS Stock No.:
- 806-984
- Mfr. Part No.:
- MUCNFL206
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 30mm | |
| Locking Type | Set Screw | |
| Housing Material | Thermoplastic | |
| Length | 148mm | |
| Width | 80mm | |
| Series | MUCNFL | |
| Static Load Rating | 9kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 30mm | ||
Locking Type Set Screw | ||
Housing Material Thermoplastic | ||
Length 148mm | ||
Width 80mm | ||
Series MUCNFL | ||
Static Load Rating 9kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- IL
The SNR bearing unit offers reliable performance and precision engineering, featuring a thermoplastic housing and stainless steel insert ball bearing designed for optimal functionality in various applications.
Thermoplastic housing ensures durability and resistance to corrosion
Stainless steel insert ball bearing provides enhanced load support
Seal with slinger designed to retain lubrication and keep contaminants out
Recommended tightening torque for set screw is 3.9 N-m for secure installation
Related links
- SNR Insert Ball Bearing, SUCP206N 30 mm ID
- SNR Insert Ball Bearing, MUCPPL206 30 mm ID
- SNR Insert Ball Bearing, SUCF206CO 30 mm ID
- SNR Insert Ball Bearing, SESP206N 30 mm ID
- SNR Insert Ball Bearing, SUCFL206CC 30 mm ID
- SNR Insert Ball Bearing, SESF206N 30 mm ID
- SNR Insert Ball Bearing, UCF206T20 30 mm ID
- SNR Insert Ball Bearing, EXFLZ206 30 mm ID
