Subtotal (1 unit)*
£30.82
(exc. VAT)
£36.98
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £30.82 |
*price indicative
- RS Stock No.:
- 706-239
- Mfr. Part No.:
- UCFE202
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Assembly | |
| Inside Diameter | 15mm | |
| Material | Cast Iron | |
| Locking Type | Set Screw | |
| Length | 86mm | |
| Width | 86mm | |
| Mount Hole Size | 11.5 mm | |
| Mount Hole Centre-to-Centre | 63.5mm | |
| Bore Type | Radial | |
| Series | UCFE | |
| Static Load Rating | 6.65kN | |
| Dynamic Load Rating | 12.8kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Assembly | ||
Inside Diameter 15mm | ||
Material Cast Iron | ||
Locking Type Set Screw | ||
Length 86mm | ||
Width 86mm | ||
Mount Hole Size 11.5 mm | ||
Mount Hole Centre-to-Centre 63.5mm | ||
Bore Type Radial | ||
Series UCFE | ||
Static Load Rating 6.65kN | ||
Dynamic Load Rating 12.8kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is engineered for excellence in providing reliable rotational support in various applications. This robust unit features a grey cast housing that accommodates a radial insert ball bearing with socket set screws, ensuring Peak performance and longevity. Ideal for installations requiring precise alignment and dependable load distribution, it is designed to withstand harsh operational conditions. With distinct attributes like a housing height of 29.5 mm and a Durable construction suitable for high dynamic loads, this bearing unit stands out as the optimal choice for enhancing operational efficiency.
Designed to operate efficiently at temperatures ranging from 253.15 K to 373.15 K
Dynamic load rating of 12,800,000 mN, suitable for high-performance applications
Static load rating of 6,650,000 mN, providing additional safety and reliability
Mass of 0.7 kg, ensuring lightweight installation
Recommended tightening torque of 5.5 N-m for optimal performance
