Subtotal (1 unit)*
£49.41
(exc. VAT)
£59.29
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.41 |
*price indicative
- RS Stock No.:
- 701-211
- Mfr. Part No.:
- ESFTE205
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Assembly | |
| Inside Diameter | 25mm | |
| Material | Cast Iron | |
| Locking Type | Eccentric Locking Collar | |
| Length | 22mm | |
| Width | 97mm | |
| Mount Hole Size | 11 mm | |
| Mount Hole Centre-to-Centre | 96mm | |
| Series | ESFTE | |
| Bore Type | Radial | |
| Static Load Rating | 7.88kN | |
| Dynamic Load Rating | 14kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Assembly | ||
Inside Diameter 25mm | ||
Material Cast Iron | ||
Locking Type Eccentric Locking Collar | ||
Length 22mm | ||
Width 97mm | ||
Mount Hole Size 11 mm | ||
Mount Hole Centre-to-Centre 96mm | ||
Series ESFTE | ||
Bore Type Radial | ||
Static Load Rating 7.88kN | ||
Dynamic Load Rating 14kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing units is expertly designed for efficient performance in various applications requiring Durable bearing units. This product features a robust grey cast housing with a radial insert ball bearing, equipped with an eccentric locking collar and a single lip seal. Its innovative design ensures precise alignment, promoting extended service life and reliability under different load conditions. The SNR stands out with its optimal housing dimensions and built-in grease fitting, making it suitable for demanding environments while ensuring ease of maintenance. With a dynamic load rating of 14,000,000 mN and a static load rating of 7,880,000 mN, this bearing unit delivers exceptional performance, even in challenging scenarios.
Optimized dimensions, including a housing height of 22 mm and total height of 36 mm, for versatile installation options
Built-in grease fitting (R1/8) for easy maintenance and lubrication
Dynamic load rating of 14,000,000 mN ensures reliability under heavy operational loads
Static load rating reaches 7,880,000 mN, suitable for various application demands
Lightweight design at 0.59 kg facilitates easier handling and installation
